Imprimer la page

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantNEBO SPORTS
Réf. Fabricant5606.
Code Commande34AC2263
Gamme de produitUltra Socket Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Ni annulation ni retour possible
Informations produit
FabricantNEBO SPORTS
Réf. Fabricant5606.
Code Commande34AC2263
Gamme de produitUltra Socket Series
Fiche technique
Length8.25"
For Use With-
Product RangeUltra Socket Series
SVHCTo Be Advised
Aperçu du produit
The NEBO 14-in-1 Ultra Socket comes with 7 screwdriver bits and 5 sockets conveniently stored inside the handle. The head of the Ultra™ Socket tilts a full 180º and locks at 0°, 45°, and 90°, working perfectly as a nut driver for those hard to reach places. The handle is ergonomically designed to add comfort and grip to improve performance. The Ultra™ Socket features a reversible ratchet mechanism making it easier to loosen or tighten any bolt. The 14-in-1 Ultra™ Socket meets and exceeds ANSI standards and is created to withstand more than the normal wear and tear.
- Head tilts and locks at 0º, 45º & 90º
- Reversible ratchet mechanism
- Water and impact-resistant
- Ergonomic reinforced plastic handle
- Socket adapter
- Sockets and bits stored inside handle
- Tools Included SOCKETS: SAE: 1/4", 9/32", 5/16", 11/32", 3/8" & Socket adapter
- BITS: Phillips: P1-P3, Slotted: 3/16" & 1/4", Torx: T15 & T20
- Dimensions: 8.25" (L) x 1.5" (W)
- Weight: 0.75 lbs.
Spécifications techniques
Length
8.25"
Product Range
Ultra Socket Series
For Use With
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit