2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Imprimer la page

                                                                                                  5606.

                                                                                                  Multipurpose Tool, 14 In 1, 8.25 " x 1.5 ", Ultra Socket Series

                                                                                                  NEBO SPORTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NEBO SPORTS 5606.
                                                                                                  FabricantNEBO SPORTS
                                                                                                  Réf. Fabricant5606.
                                                                                                  Code Commande34AC2263
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  NEBO SPORTS
                                                                                                  FabricantNEBO SPORTS
                                                                                                  Réf. Fabricant5606.
                                                                                                  Code Commande34AC2263
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Length8.25"
                                                                                                  For Use With-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The NEBO 14-in-1 Ultra Socket comes with 7 screwdriver bits and 5 sockets conveniently stored inside the handle. The head of the Ultra™ Socket tilts a full 180º and locks at 0°, 45°, and 90°, working perfectly as a nut driver for those hard to reach places. The handle is ergonomically designed to add comfort and grip to improve performance. The Ultra™ Socket features a reversible ratchet mechanism making it easier to loosen or tighten any bolt. The 14-in-1 Ultra™ Socket meets and exceeds ANSI standards and is created to withstand more than the normal wear and tear.

                                                                                                  • Head tilts and locks at 0º, 45º & 90º
                                                                                                  • Reversible ratchet mechanism
                                                                                                  • Water and impact-resistant
                                                                                                  • Ergonomic reinforced plastic handle
                                                                                                  • Socket adapter
                                                                                                  • Sockets and bits stored inside handle
                                                                                                  • Tools Included SOCKETS: SAE: 1/4", 9/32", 5/16", 11/32", 3/8" & Socket adapter
                                                                                                  • BITS: Phillips: P1-P3, Slotted: 3/16" & 1/4", Torx: T15 & T20
                                                                                                  • Dimensions: 8.25" (L) x 1.5" (W)
                                                                                                  • Weight: 0.75 lbs.

                                                                                                  Spécifications techniques

                                                                                                  Length

                                                                                                  8.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised