| Quantité | Prix | 
|---|---|
| 1+ | 18,340 $ | 
Informations produit
Aperçu du produit
C5CVN-08 is a 5" curved jaw locking plier with wire cutter. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. All Crescent locking plier has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, plier can be tightened further by turning the adjusting screw with a hex key.
- Versatile curved jaw also features integral wire cutter
 - Angled tooth pattern for a better grip
 - Compound action for powerful non-slip locking grip
 - Plastisol dip on release lever for improved comfort
 - Nickel-plated finish resists rust and corrosion
 - 4inch handle length, curved jaw type, 5inch overall length
 - Full lifetime warranty, 0.30inch jaw thickness, 1.15inch jaw width, rawhide color
 - Nickel plated finish, 0.5inch overall height, 1.7inch overall width
 - 1.25inch jaw capacity, 0.75inch jaw length, alloy steel material
 
Spécifications techniques
Curved Jaw
5"
No SVHC (21-Jan-2025)
1.25"
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit