2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Hex Screwdrivers
                                                                                                  Imprimer la page

                                                                                                  BE-8703

                                                                                                  Screwdriver, Ball End, Hexagon Shaft, 3mm x 110mm

                                                                                                  ERGO BAHCO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ERGO BAHCO BE-8703
                                                                                                  ERGO BAHCO BE-8703
                                                                                                  ERGO BAHCO BE-8703
                                                                                                  FabricantERGO BAHCO
                                                                                                  Réf. FabricantBE-8703
                                                                                                  Code Commande67C4556
                                                                                                  Egalement appeléGTIN UPC EAN: 7314150027651
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  32 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+19,620 $
                                                                                                  5+17,620 $
                                                                                                  10+16,020 $
                                                                                                  25+15,220 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  19,62 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ERGO BAHCO
                                                                                                  FabricantERGO BAHCO
                                                                                                  Réf. FabricantBE-8703
                                                                                                  Code Commande67C4556
                                                                                                  Egalement appeléGTIN UPC EAN: 7314150027651
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Overall Length212mm
                                                                                                  Overall Length222mm
                                                                                                  Hex Tip Size3mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The BE-8703 is a 3 x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.

                                                                                                  • For hexagon socket head screws
                                                                                                  • Particularly time-saving tool
                                                                                                  • An efficient and time-saving operation to reach the socket in one single movement
                                                                                                  • Quick tightening and loosening because natural turning movement of the hand is possible

                                                                                                  Applications

                                                                                                  Maintenance & Repair, HVAC, Automotive

                                                                                                  Spécifications techniques

                                                                                                  Overall Length

                                                                                                  212mm

                                                                                                  Hex Tip Size

                                                                                                  3mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Overall Length

                                                                                                  222mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)