2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Phillips Screwdrivers
                                                                                                  Imprimer la page

                                                                                                  6834INS

                                                                                                  Screwdriver, Phillips, Insulated, #2 Tip, 4" Blade, 8.32" OAL, Round Shank

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS 6834INS
                                                                                                  KLEIN TOOLS 6834INS
                                                                                                  KLEIN TOOLS 6834INS
                                                                                                  KLEIN TOOLS 6834INS
                                                                                                  KLEIN TOOLS 6834INS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant6834INS
                                                                                                  Code Commande62AK6251
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+16,320 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  16,32 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant6834INS
                                                                                                  Code Commande62AK6251
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Phillips Tip Size#2
                                                                                                  Blade Length4"
                                                                                                  Overall Length8.32"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  6834INS is a #2 phillips tip, 4inch round shank insulated screwdriver. This feature a bright orange coating of flame and impact resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. The tether hole in the handle provides added safety when working at height. Suitable for work near energized sources. 1000V rated screwdriver features a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.

                                                                                                  • Flame retardant and impact resistant handle, tip-ident® handle
                                                                                                  • Phillips tip type, #2 tip size, round shank type, 4'' shank length
                                                                                                  • Steel, plastic material, rubber handle material, black handle color, driver type
                                                                                                  • 4.31'' handle length, 1.24'' handle diameter, orange color code
                                                                                                  • 8.32'' overall length, 8.32'' over height, 1.24'' overall width
                                                                                                  • Insulated screwdriver with 5/16inch cabinet tip protects against electric shock up to 1000V
                                                                                                  • Made in the USA
                                                                                                  • Tether hole for added safety when working at height
                                                                                                  • Cushion-Grip™ handle for greater torque and comfort
                                                                                                  • Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018

                                                                                                  Avertissements

                                                                                                  Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.

                                                                                                  Remarques

                                                                                                  Only use tools that are marked with the official international 1000Vrating symbol shown above, if there is any chance that the tools will make contact with an energized source.

                                                                                                  Spécifications techniques

                                                                                                  Phillips Tip Size

                                                                                                  #2

                                                                                                  Overall Length

                                                                                                  8.32"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Blade Length

                                                                                                  4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised