Informations produit
Aperçu du produit
TOOL-CHECK PLUS is a combination tool consisting of a ratchet, bits, sockets and a bit holding screwdriver in the smallest of spaces. Premium bit holding screwdriver with Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Bit ratchet for quick working when screwdriving with a machine or conventional hand tool is not possible due to space constraints. The knurling on the ratchet head allows for quick rotation (with the thumb). Easiest operation, even with just one hand. Ergonomic ratchet head/lever: Kraftform geometry with perfectly shaped contact surfaces for the fingers. The Rapidaptor bit holding screwdriver with fast-rotating sleeve: Can be used as an extension, for lightning-fast bit changes for even the smallest bit sizes with just one hand and without any extra tools. Tough bits, for universal use. Hand and machine sockets for nearly all applications.
- Convenient direction change thanks to switchover lever
- Fine-pitched ratchet mechanism and small return angle of 6
- Very robust without any restrictions on torque
- Quick-release chuck with Rapidaptor technology
- Take it easy tool finder with color coding according to sizes
Spécifications techniques
28 Bits, 1 813 & 1 Rapidaptor Holder, 1 Wera Connector, 1 Adapter 870/1, 7 Nuts, 1 Wera Bit Ratchet
No SVHC (27-Jun-2024)
-
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit