Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Informations produit
FabricantTRIPLETT
Réf. FabricantTMAL-002.Copie
Code Commande77AK5477
Fiche technique
Product Range-
SVHCTo Be Advised
Aperçu du produit
TMAL-002 is an autoloading miniature screwdriver. It is pre-loaded with standard and phillips bit. It is perfect for the professional or do-it-yourself and comes preloaded with 6 commonly used precision bits. Bits are stored in the handle and can be changed in seconds. It also features a comfortable anti-roll handle, plastic shaft, and a rotating collar for fine adjustments. Typical applications are repairs, battery replacements and adjustments.
- Comfortable, rugged design with anti-roll handle
- Gearless ratchet driver with forward, reverse and lock
- Additional bits store in the handle for quick and easy access
- Includes 10 magnetic bits: slotted 3/32, 1/8, 5/32, phillips: 000, 00, 0; Torx: T5, T6, T8, T10
- Lifetime warranty on mechanism, 1 year on bits
Spécifications techniques
Kit Contents
3/32, 1/8, 5/32 Slotted, 000, 00, 0 Phillips, T5, T6, T8, T10 Torx Bits
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit