Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 39,250 $ |
25+ | 35,760 $ |
50+ | 32,280 $ |
300+ | 30,540 $ |
Informations produit
Aperçu du produit
T3894 is an ecotronic ESD wire stripping plier suitable for stripping all common wire insulation types. Special tool steel blades, hardened for long-term performance. Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG. Stranded plier nose with serrated tips for gripping and looping wires Elecro-static discharging handles. Contoured, dual component handle design for comfortable working. Locking mechanism to secure the blade pairs in a closed position. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. Joint with durable stainless steel rivet.
Spécifications techniques
26AWG to 16AWG
Insulated Solid Wires
No SVHC (21-Jan-2025)
0.4mm to 1.3mm
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit