2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Imprimer la page

                                                                                                  54812MB

                                                                                                  Component Box, Tote & Backpack, Polymer, 9" Width x 3" Height x 16.2" Depth

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  KLEIN TOOLS 54812MB
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant54812MB
                                                                                                  Code Commande86AK2367
                                                                                                  Gamme de produitMODbox Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+37,520 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  37,52 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant54812MB
                                                                                                  Code Commande86AK2367
                                                                                                  Gamme de produitMODbox Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPolymer
                                                                                                  External Height3"
                                                                                                  External Width9"
                                                                                                  External Depth16.2"
                                                                                                  Product RangeMODbox Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  54812MB is a MODbox™ tool bag, tote, and backpack component box that comes with 3 removable dividers and a stay-put lid designed to keep contents from shifting. The clear lid provides an easy view of the contents. The component box is IP65-rated and made with impact-resistant polymers. Designed to connect to the bottom of the electrician's backpack, tool tote, or tool bag (Cat. Nos. 62201MB, 62202MB, 66203MB) which easily connects with other MODbox™ components to make a custom mobile workstation. This component box is made with impact-resistant polymers and is IP65-rated for protection against debris and rain. It is used in modular tool storage applications.

                                                                                                  • MODbox™ compact storage box easily connects to other components for a customized mobile workstation
                                                                                                  • Clear lid to easily view contents for enhanced efficiency and quickly assess inventory
                                                                                                  • One handed system release mechanism for quick toolbox removal and reconfiguration
                                                                                                  • One handed system release mechanism for quick toolbox removal and reconfiguration
                                                                                                  • Impact resistant polymers material
                                                                                                  • Metal latch material
                                                                                                  • Orange color
                                                                                                  • Heavy-duty metal latch enclosure
                                                                                                  • Dimension is 16.2'' x 3'' x 9'' (l x h x w)
                                                                                                  • (4) compartment, (3) dividers, weather resistant

                                                                                                  Avertissements

                                                                                                  Do not use as a step stool or ladder.

                                                                                                  Spécifications techniques

                                                                                                  Carrying Case Material

                                                                                                  Polymer

                                                                                                  External Width

                                                                                                  9"

                                                                                                  Product Range

                                                                                                  MODbox Series

                                                                                                  External Height

                                                                                                  3"

                                                                                                  External Depth

                                                                                                  16.2"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised