KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Torque Drivers & Wrenches
                                                                                                Imprimer la page

                                                                                                LCBO2605IN

                                                                                                Torque, Wrench, Fixed Break-Over, 0.433" Drive, 6.527" Length, 3N-m

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM LCBO2605IN
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantLCBO2605IN
                                                                                                Code Commande23AK3570
                                                                                                Votre numéro de pièce
                                                                                                4 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+288,410 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                288,41 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantLCBO2605IN
                                                                                                Code Commande23AK3570
                                                                                                Torque Tool StyleWrench
                                                                                                Torque Range ft-lb26.5in-lb
                                                                                                Torque Range N-m3N-m
                                                                                                Drive Size - Metric11mm
                                                                                                Drive Size - Imperial0.433"
                                                                                                Overall Length165.8mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                LCBO2605IN is a break-over fixed torque wrench has a break-over design which prevents over torqueing and is intended for use with 4.3-10 type connectors. This straight torque’s hex size is 7/16inch and has a 26.5inch-lbs torque setting to ensure accurate mating force when assembling or disassembling connectors. This break-over torque wrench is made from a durable steel alloy and comes with an anodized nickel-plated black aluminum handle. It is suitable for lab environment, or field installations. Typical applications are attaching test cables in lab environments, final production attachment of product, field install and testing applications, anytime accurate torque is needed while preventing over torque.

                                                                                                • Designed for continual use
                                                                                                • Torque wrench will break at the pivot point once torque value force is achieved
                                                                                                • Designed to prevent over torque
                                                                                                • It comes secured inside a labeled wooden box
                                                                                                • 6.53inch length, 0.56inch handle diameter
                                                                                                • Black handle, steel wrench head material and nickel plating
                                                                                                • Blue anodized aluminum handle material

                                                                                                Avertissements

                                                                                                This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                                                                                                Spécifications techniques

                                                                                                Torque Tool Style

                                                                                                Wrench

                                                                                                Torque Range N-m

                                                                                                3N-m

                                                                                                Drive Size - Imperial

                                                                                                0.433"

                                                                                                Product Range

                                                                                                -

                                                                                                Torque Range ft-lb

                                                                                                26.5in-lb

                                                                                                Drive Size - Metric

                                                                                                11mm

                                                                                                Overall Length

                                                                                                165.8mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit