Quantité | Prix |
---|---|
1+ | 449,050 $ |
Aperçu du produit
LCTWB041564-TQ is a fixed break-over type torque wrench with 15/64 bit for 1.0mm connectors and a present value of 4 in-lbs. L-com’s LCTWB041564-TQ break-over torque wrench allow accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of break-over torque wrench is that will break at the pivot point once the present torque value is achieved, effectively preventing the user from over tightening the coupling nut on the connector which is not possible with a click style torque wrench. Our break-over 1.0mm torque wrench is lab-quality tools made with a durable nickel-plated steel alloy wrench head connected to a lightweight, black anodized aluminum handle. Application includes lab environments, production cable attachment, field install and testing, applying accurate torque, preventing over torque.
- Each break-over torque wrench comes secured inside a labeled wooden box
- Fixed torque type, break-over design type
Spécifications techniques
Wrench
0.45N-m
0.234"
-
4in-lb
6mm
115.5mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit