2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Wrenches
                                                                                                5. Adjustable
                                                                                                Imprimer la page

                                                                                                ACL10VS

                                                                                                Locking Adjustable Wrench, 1.29" Max Jaw Opening, 10" L

                                                                                                CRESCENT
                                                                                                CRESCENT ACL10VS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantCRESCENT
                                                                                                Réf. FabricantACL10VS
                                                                                                Code Commande11AC7377
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 269 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 21 h
                                                                                                QuantitéPrix
                                                                                                1+68,860 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 3
                                                                                                Multiple: 3
                                                                                                206,58 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                CRESCENT
                                                                                                FabricantCRESCENT
                                                                                                Réf. FabricantACL10VS
                                                                                                Code Commande11AC7377
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Length254mm
                                                                                                Jaw Opening Max33mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                ACL10VS is a 10" locking adjustable dual material wrench. It features an innovative design that gives the versatility of an adjustable wrench with the gripping power of a locking plier. This wrench can be used anywhere a standard adjustable wrench would be used while providing double the grip on rounded fasteners. The wrench features a dual material ergonomic comfort grip and a quick release handle.

                                                                                                • Laser etched scale in both SAE and Metric sizes allows easy fastener size identification
                                                                                                • Versatility of an adjustable wrench and the gripping power of a locking plier
                                                                                                • Anti-slip adjustable jaw opens to 1" to fit a wide variety of fasteners
                                                                                                • Delivers twice the gripping power on rounded fasteners
                                                                                                • Locking handle tightly grips fasteners, reduces slippage on rounded fasteners
                                                                                                • Jaw design features gripping teeth and 14 locking positions for enhanced gripping power
                                                                                                • Quick release lever allows for easy disengagement, dual material handle for max comfort and control
                                                                                                • Chrome plated finish wipes clean easily and resists rust and corrosion
                                                                                                • 10.0inch overall length, 0.75inch overall height, 2.72inch overall width
                                                                                                • Full lifetime warranty, .3inch jaw thickness, 2.72inch jaw width

                                                                                                Spécifications techniques

                                                                                                Length

                                                                                                254mm

                                                                                                Product Range

                                                                                                -

                                                                                                Jaw Opening Max

                                                                                                33mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (21-Jan-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.