Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,880 $ |
| 50+ | 1,880 $ |
| 100+ | 1,880 $ |
| 250+ | 1,880 $ |
| 500+ | 1,880 $ |
Informations produit
Aperçu du produit
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Remarques
3 Years Manufacturer Warranty.
Spécifications techniques
12mm
6.3"
No SVHC (21-Jan-2025)
0.48"
Multicomp Pro Wrenches
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit