Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 483,100 $ |
Informations produit
Aperçu du produit
VT-751D-00-K is a Varitemp Heat Gun Kit. The die cast aluminum housing D-Series VT heat gun exceeds industry standards for performance, reliability and reparability. Delivering 2X PLUS motor run life from a powerful high-speed universal motor, industry best 27 CFM airflow at 3400 fpm, balanced airflow over the heating element for maximum heating efficiency, fixed air intake for temperature consistency, quick-change plug-in heating elements, and a complete offering of repair part kits for quick, easy service. This heat gun is variable temperature offering 130F to 1200F temperature adjustment. This heat gun was designed to be versatile for use in hundreds of applications: bend plastics, cure adhesives, dry parts, heat parts, shrink tubing and packaging, strip paint and much, much more.
- 120V, 60Hz 14.5A, 1740W Varitemp heat gun
- Variable temperature control dial provides dial-in temperature adjustment from ambient i.e lockable
- Quick change plug in heating element with even airflow over element for maximum heating efficiency
- Higher temperature and power rating up to 1200°F/649°C at 1740 watts
- Redesigned ergonomic soft grip handle maximizing user comfort for those long days of tireless use
- Optimized design for easier serviceability than ever before
- Three position "OFF-COLD-HOT" rocker switch
- 6 foot, 3-wire grounded cordset made with flexible, oil and sunlight resistant rubber jacket
- Adjustable non-slip stand
- C-UL-US Listed
Contenu
Varitemp® heat gun, (1) A-1560-HG shrink attachment, (1) 51543 spreader attachment (1) 51544 reducer attachment, (1) rugged plastic storage/carrying case.
Spécifications techniques
8Pcs of Varitemp Heatgun, Pinpoint, Solder Preform, Glass Protector, Shrink Tubes, Spreader, Reducer
-
VT Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit