2. Tools & Production Supplies
                                                                                                3. Tools - Power & Machine Tools
                                                                                                4. Heat Guns & Nozzles
                                                                                                5. Heat Gun Kits
                                                                                                Imprimer la page

                                                                                                VT-751D-00-K

                                                                                                Heat Gun Kit, Varitemp, 120 V, 1200°F Max Temp, VT Series, 8 Piece

                                                                                                MASTER APPLIANCE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MASTER APPLIANCE VT-751D-00-K
                                                                                                FabricantMASTER APPLIANCE
                                                                                                Réf. FabricantVT-751D-00-K
                                                                                                Code Commande02AH4146
                                                                                                Gamme de produitVT Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+483,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                483,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MASTER APPLIANCE
                                                                                                FabricantMASTER APPLIANCE
                                                                                                Réf. FabricantVT-751D-00-K
                                                                                                Code Commande02AH4146
                                                                                                Gamme de produitVT Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Contents8Pcs of Varitemp Heatgun, Pinpoint, Solder Preform, Glass Protector, Shrink Tubes, Spreader, Reducer
                                                                                                Product RangeVT Series
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                VT-751D-00-K is a Varitemp Heat Gun Kit. The die cast aluminum housing D-Series VT heat gun exceeds industry standards for performance, reliability and reparability. Delivering 2X PLUS motor run life from a powerful high-speed universal motor, industry best 27 CFM airflow at 3400 fpm, balanced airflow over the heating element for maximum heating efficiency, fixed air intake for temperature consistency, quick-change plug-in heating elements, and a complete offering of repair part kits for quick, easy service. This heat gun is variable temperature offering 130F to 1200F temperature adjustment. This heat gun was designed to be versatile for use in hundreds of applications: bend plastics, cure adhesives, dry parts, heat parts, shrink tubing and packaging, strip paint and much, much more.

                                                                                                • 120V, 60Hz 14.5A, 1740W Varitemp heat gun
                                                                                                • Variable temperature control dial provides dial-in temperature adjustment from ambient i.e lockable
                                                                                                • Quick change plug in heating element with even airflow over element for maximum heating efficiency
                                                                                                • Higher temperature and power rating up to 1200°F/649°C at 1740 watts
                                                                                                • Redesigned ergonomic soft grip handle maximizing user comfort for those long days of tireless use
                                                                                                • Optimized design for easier serviceability than ever before
                                                                                                • Three position "OFF-COLD-HOT" rocker switch
                                                                                                • 6 foot, 3-wire grounded cordset made with flexible, oil and sunlight resistant rubber jacket
                                                                                                • Adjustable non-slip stand
                                                                                                • C-UL-US Listed

                                                                                                Contenu

                                                                                                Varitemp® heat gun, (1) A-1560-HG shrink attachment, (1) 51543 spreader attachment (1) 51544 reducer attachment, (1) rugged plastic storage/carrying case.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                8Pcs of Varitemp Heatgun, Pinpoint, Solder Preform, Glass Protector, Shrink Tubes, Spreader, Reducer

                                                                                                Plug Type

                                                                                                -

                                                                                                Product Range

                                                                                                VT Series