2. Tools & Production Supplies
                                                                                                3. Tools - Power & Machine Tools
                                                                                                4. Impact Drills & Drivers
                                                                                                Imprimer la page

                                                                                                BAT20CD

                                                                                                Impact Driver Tool, Battery Operated, 20 V, 2200 RPM, 210 ft-lb

                                                                                                KLEIN TOOLS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                KLEIN TOOLS BAT20CD
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. FabricantBAT20CD
                                                                                                Code Commande23AJ5584
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+525,490 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                525,49 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KLEIN TOOLS
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. FabricantBAT20CD
                                                                                                Code Commande23AJ5584
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Impact Rate Max-
                                                                                                Torque210ft-lb
                                                                                                Supply Voltage VAC-
                                                                                                Input Power-
                                                                                                Battery TypeLi-Ion
                                                                                                Battery Voltage20V
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                BAT20CD is a battery-operated compact impact driver, 1/4inch hex drive (tool only). This is impact fastening and drilling applications offers 210 ft-lbs of max torque to get the job done fast. Engineered and designed by Klein Tools in the USA, the impact function makes this tool particularly useful for driving fasteners in wood, metal and concrete. The variable speed trigger provides better control. Users can change driving bits quickly with the 1/4inch quick connect chuck. Suitable for impact fastening.

                                                                                                • Pistol grip handle type, 1/4inch hex quick connect drive size
                                                                                                • 0 - 2200 impacts per minute, 2200RPM maximum speed
                                                                                                • ABS, PA6, GF, TPE material, lithium-Ion batteries, voltage is 20V, amperage is 20V
                                                                                                • 8.7inch overall length, 3.1inch overall height, 6.5inch overall width
                                                                                                • Compact design for excellent balance and control in tight spaces or overhead applications
                                                                                                • LED light for better visibility, forward/Reverse/Lock trigger button
                                                                                                • Safety lockout switch
                                                                                                • Engineered and designed by Klein Tools in the USA
                                                                                                • DeWALT is a registered trademark of the black and decker corporation

                                                                                                Avertissements

                                                                                                Do not use to pry or chisel, not insulated, will not protect against electrical shock.

                                                                                                Remarques

                                                                                                Powered by DeWALT 20V lithium-ion batteries (sold separately), always use approved eye protection.

                                                                                                Spécifications techniques

                                                                                                Impact Rate Max

                                                                                                -

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Battery Type

                                                                                                Li-Ion

                                                                                                Product Range

                                                                                                -

                                                                                                Torque

                                                                                                210ft-lb

                                                                                                Input Power

                                                                                                -

                                                                                                Battery Voltage

                                                                                                20V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.