Audio Transformers :

351 produit(s) trouvé(s)
Trouvez une vaste gamme de Audio Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Audio Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & Bourns.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
78K9893

RoHS

Date/Lot Code

Each
1+9,410 $
25+7,830 $
100+7,410 $
250+7,200 $
500+6,980 $
Plus de tarifs
0.6
-
4mA
15kohm
-
15kohm
100mW
15kHz
1.5kV
Line Matching
1.18kohm
Through Hole
1.6ohm
PC Pin
200Hz
TY Series
35H6906

RoHS

Date/Lot Code

Each
1+15,380 $
5+14,390 $
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Each
1+4,260 $
10+4,060 $
25+3,790 $
50+3,720 $
100+3,640 $
Plus de tarifs
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+8,620 $
5+8,390 $
10+8,180 $
25+7,940 $
50+7,700 $
Plus de tarifs
0.6
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

Each
1+24,330 $
5+23,030 $
10+21,500 $
25+20,030 $
50+18,450 $
Plus de tarifs
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
51R6732

RoHS

Each
1+3,300 $
10+2,840 $
100+2,320 $
500+2,160 $
1000+1,960 $
Plus de tarifs
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+18,110 $
5+17,670 $
10+17,210 $
25+16,850 $
50+16,470 $
Plus de tarifs
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
51R6729

RoHS

Each
1+3,300 $
10+2,840 $
100+2,320 $
500+2,160 $
1000+1,960 $
Plus de tarifs
1:10
10.6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
80K6172

RoHS

Date/Lot Code

Each
1+9,030 $
5+8,860 $
10+8,690 $
25+8,530 $
50+8,320 $
Plus de tarifs
0.6
-
4mA
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
02M8356

RoHS

Each
1+23,860 $
5+22,570 $
10+21,070 $
25+19,640 $
50+18,090 $
Plus de tarifs
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+62,550 $
5+59,800 $
10+57,030 $
25+53,810 $
50+51,430 $
Plus de tarifs
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+23,860 $
5+22,570 $
10+21,070 $
25+19,640 $
50+18,090 $
Plus de tarifs
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
78M7710

RoHS

Each
1+9,800 $
5+9,620 $
10+9,440 $
25+9,250 $
50+8,990 $
Plus de tarifs
0.6
-
4mA
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,740 $
10+3,340 $
25+3,070 $
50+2,860 $
100+2,670 $
Plus de tarifs
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+29,880 $
5+29,200 $
10+28,520 $
25+27,990 $
50+27,440 $
Plus de tarifs
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+9,740 $
10+9,300 $
25+8,710 $
50+8,020 $
100+7,520 $
Plus de tarifs
1:1
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Each
1+4,700 $
10+4,490 $
25+4,200 $
50+4,190 $
100+4,170 $
Plus de tarifs
1:1
-
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
78K9892

RoHS

Date/Lot Code

Each
1+8,800 $
5+8,630 $
10+8,480 $
25+8,310 $
50+8,120 $
Plus de tarifs
2.24:1
-
4mA
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
55X4628

RoHS

Date/Lot Code

Each
1+10,960 $
5+10,910 $
10+10,680 $
25+10,470 $
50+10,250 $
Plus de tarifs
3.16:1
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
24B5858

RoHS

Each
1+39,180 $
5+38,360 $
10+37,530 $
25+36,720 $
50+35,950 $
Plus de tarifs
-
-
10mA
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
340ohm
Through Hole
100ohm
PC Pin
-
106 Series
05AK0707

RoHS

Date/Lot Code

Each
1+17,920 $
5+17,510 $
10+17,100 $
25+16,610 $
50+16,280 $
Plus de tarifs
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
33P8721

RoHS

Each
1+17,890 $
5+16,930 $
10+15,810 $
25+14,730 $
50+13,570 $
Plus de tarifs
1:1
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
24B5920

RoHS

Each
1+84,330 $
5+82,340 $
10+80,360 $
25+71,170 $
50+68,690 $
Plus de tarifs
1:6
-
-
25kohm
-
15kohm
5W
15kHz
-
Push-Pull Tube Output
296ohm
Chassis Mount
0.788ohm
Wire Leaded
150Hz
125 Series
03F018

RoHS

Date/Lot Code

Each
1+27,640 $
5+27,020 $
10+26,390 $
25+25,630 $
50+25,120 $
Plus de tarifs
2.24:1
-
1mA
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
55X4625

RoHS

Date/Lot Code

Each
1+14,150 $
5+13,940 $
10+13,720 $
25+13,510 $
50+13,140 $
Plus de tarifs
0.6
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
1-25 sur 351 articles
sur 15 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS