0
0 articles0,00 $

Audio Transformers :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
03F292

RoHS

Date/Lot Code

Each
1+27,620 $
5+26,940 $
10+26,240 $
25+24,950 $
50+24,350 $
Plus de tarifs
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
55X4624

RoHS

Each
84+16,020 $
0.6
-
10kohm
10kohm
40mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
MET Series
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS