0
0 articles0,00 $

Audio Transformers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+4,360 $
10+4,160 $
25+3,890 $
50+3,820 $
100+3,730 $
Plus de tarifs
0.6
-
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
52F1810

RoHS

Date/Lot Code

Each
1+8,730 $
10+8,510 $
25+8,260 $
50+8,020 $
100+7,870 $
Plus de tarifs
0.6
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
52F1812

RoHS

Date/Lot Code

Each
1+8,850 $
5+8,700 $
10+8,580 $
25+8,430 $
50+8,280 $
Plus de tarifs
0.6
-
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
95M8902

RoHS

Each
1+5,990 $
10+5,920 $
25+5,840 $
50+5,680 $
100+5,570 $
Plus de tarifs
0.6
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.53ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
03F1068

RoHS

Date/Lot Code

Each
1+12,160 $
5+11,940 $
10+11,720 $
25+11,500 $
50+11,220 $
Plus de tarifs
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
34ohm
Through Hole
24ohm
PC Pin
300Hz
TY Series
72C5517

RoHS

Each
1+8,310 $
10+8,120 $
25+7,920 $
50+7,780 $
100+7,630 $
Plus de tarifs
0.6
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
56ohm
PC Pin
300Hz
TY Series
01H7035

RoHS

Each
1+9,610 $
5+9,440 $
10+9,260 $
25+9,090 $
50+8,880 $
Plus de tarifs
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
43ohm
Through Hole
61ohm
PC Pin
300Hz
TY Series
52F1806

RoHS

Each
1+35,340 $
5+34,720 $
10+34,090 $
25+33,160 $
50+32,490 $
Plus de tarifs
2:1
75mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
31ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
78K9895

RoHS

Date/Lot Code

Each
1+12,160 $
5+11,940 $
10+11,720 $
25+11,500 $
50+11,220 $
Plus de tarifs
0.6
0A
4kohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
260ohm
Through Hole
52ohm
PC Pin
300Hz
TY Series
98B2735

RoHS

Each
1+8,890 $
10+8,650 $
25+8,410 $
50+8,210 $
100+8,040 $
Plus de tarifs
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
38ohm
Through Hole
53ohm
PC Pin
300Hz
TY Series
78K9896

RoHS

Date/Lot Code

Each
1+12,160 $
5+11,910 $
10+11,670 $
25+11,430 $
50+11,190 $
Plus de tarifs
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
42ohm
Through Hole
60ohm
PC Pin
300Hz
TY Series
03F1066

RoHS

Each
1+11,980 $
5+11,770 $
10+11,540 $
25+11,330 $
50+11,060 $
Plus de tarifs
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
172ohm
Through Hole
66ohm
PC Pin
300Hz
TY Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS