0
0 articles0,00 $

Chassis Mount Transformers :

1 610 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
51R4264

RoHS

Each
1+
164,220 $
5+
157,980 $
10+
151,740 $
25+
141,100 $
50+
136,840 $
Plus de tarifs
-
Tube Guitar Amplifier
120V
660V, 6.3V, 5V
-
-
-
60Hz
-
138mA
Wire Leaded
-
290 Series
66F7454

RoHS

Each
1+
22,240 $
5+
19,760 $
10+
17,270 $
25+
16,570 $
50+
16,160 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
12V
1.8VA
-
-
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
31AJ8595

RoHS

Each
1+
251,450 $
5+
243,420 $
10+
235,400 $
25+
230,920 $
50+
224,600 $
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7323

RoHS

Each
1+
220,920 $
5+
208,340 $
10+
195,740 $
25+
189,540 $
50+
183,610 $
-
High Voltage
115V
600V, 5V, 6.3V
186VA
-
-
60Hz
Single Primary, Dual Secondary
230mA
Wire Leaded
2kV
200 Series
51R4211

RoHS

Each
1+
41,880 $
5+
39,790 $
10+
37,690 $
25+
36,670 $
50+
34,060 $
Plus de tarifs
-
Isolating
117V
12V
48VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
83K4293

RoHS

Each
1+
77,330 $
5+
71,910 $
10+
66,460 $
25+
64,330 $
50+
61,940 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 14V
175VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
12.5A
Solder, Quick Connect
4kV
185 Series
50H6523

RoHS

Each
1+
31,680 $
5+
29,720 $
10+
27,750 $
25+
26,890 $
50+
26,210 $
Plus de tarifs
-
Open-Style Split Bobbin
115V, 230V
12.6V
50.4VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
50H5016

RoHS

Each
1+
67,420 $
5+
62,900 $
10+
58,360 $
25+
56,410 $
50+
54,300 $
Plus de tarifs
-
Open-Style Industrial Control
600V
24V
50VA
-
-
60Hz
Single Primary, Single Secondary
2.08A
Wire Leaded
-
PHC Series
66F7337

RoHS

Each
1+
136,000 $
5+
126,910 $
10+
117,820 $
25+
114,610 $
50+
111,150 $
Plus de tarifs
-
High Voltage
115V
480V, 5V, 6.3V
41VA
-
-
60Hz
Single Primary, Dual Secondary
46mA
Wire Leaded
2kV
200 Series
92F1341

RoHS

Each
1+
21,270 $
5+
20,100 $
10+
18,940 $
25+
17,780 $
50+
17,250 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
28V
14VA
-
-
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
88K2114

RoHS

Each
1+
41,680 $
5+
39,580 $
10+
37,450 $
25+
35,880 $
50+
34,730 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
12V, 24V
43VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
1.8A
Solder, Quick Connect
4kV
185 Series
92F1309

RoHS

Each
1+
21,270 $
5+
20,210 $
10+
19,160 $
25+
19,100 $
50+
17,050 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
6.3V
12.6VA
-
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
24B9267

RoHS

Each
1+
288,620 $
5+
277,850 $
10+
267,090 $
25+
246,210 $
50+
241,450 $
-
-
-
-
-
-
-
-
-
-
-
-
-
83F8574

RoHS

Each
1+
33,950 $
5+
32,140 $
10+
30,350 $
25+
29,010 $
50+
25,640 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
6.3V, 12.6V
25VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Solder, Quick Connect
4kV
185 Series
83F8602

RoHS

Each
1+
76,270 $
5+
72,910 $
10+
69,530 $
25+
64,710 $
50+
62,650 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 6.3V
175VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
28A
Solder, Quick Connect
4kV
185 Series
92F1340

RoHS

Each
1+
125,190 $
5+
118,610 $
10+
112,010 $
25+
106,950 $
50+
104,420 $
Plus de tarifs
-
Open-Style Dual Bobbin
115V
25V
250VA
-
-
60Hz
Single Primary, Single Secondary
10A
Wire Leaded
2kV
165 Series
94F8646

RoHS

Date/Lot Code

Each
1+
24,770 $
5+
24,230 $
10+
23,680 $
25+
23,240 $
50+
22,800 $
Plus de tarifs
-
Split Bobbin
115V, 230V
24V
30VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
1.25A
Solder Lug
2.5kV
FD Series
83F8600

RoHS

Each
1+
74,230 $
5+
67,840 $
10+
61,440 $
25+
58,930 $
50+
56,730 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 18
130VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
7.2A
Solder, Quick Connect
4kV
185 Series
28M9310

RoHS

Date/Lot Code

Each
1+
51,960 $
5+
49,630 $
10+
48,700 $
-
Dual Bobbin
115V, 230V
2 x 115V
80VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
Solder, Quick Connect
4kV
VPS Series
23M7446

RoHS

Each
1+
174,480 $
5+
172,490 $
10+
170,520 $
50+
168,530 $
-
Open Style Control and Safety Isolating
230V, 400V
2 x 115V
100VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
870mA
Spring Terminal
-
STEU Series
73C9388

RoHS

Each
1+
36,230 $
5+
35,570 $
10+
34,910 $
25+
33,560 $
50+
32,320 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
16V
40VA
-
-
60Hz
Single Primary, Single Secondary
2.5A
Wire Leaded
-
BP Series
05T6503

RoHS

Each
1+
424,940 $
5+
405,050 $
10+
385,150 $
-
High Voltage
100V, 110V, 120V, 200V, 220V, 230V, 240V
700V, 5V, 6.3V
369VA
-
-
50Hz / 60Hz
Universal Winding
403mA
Wire Leaded
2kV
300 Series
51R4269

RoHS

Each
1+
268,120 $
5+
254,440 $
10+
240,780 $
25+
230,650 $
50+
226,620 $
-
Tube Guitar Amplifier
240V
640V, 6.5V
-
-
-
50Hz / 60Hz
-
518mA
Wire Leaded
-
290 Series
66F7336

RoHS

Each
1+
124,260 $
5+
115,940 $
10+
107,600 $
25+
105,050 $
50+
102,220 $
Plus de tarifs
-
High Voltage
115V
500V, 6.3V
50VA
-
-
60Hz
Single Primary, Dual Secondary
69mA
Wire Leaded
2kV
200 Series
83F8591

RoHS

Each
1+
51,380 $
5+
43,890 $
10+
36,390 $
25+
36,370 $
50+
36,320 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 12V
80VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
6.6A
Solder, Quick Connect
4kV
185 Series
101-125 sur 1610 articles
sur 65 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS