0
0 articles0,00 $

Chassis Mount Transformers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
94F1956

RoHS

Date/Lot Code

Each
1+45,560 $
5+44,530 $
10+43,500 $
25+42,690 $
50+41,860 $
Plus de tarifs
Split Bobbin
115V
24V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
28M9239

RoHS

Date/Lot Code

Each
1+64,080 $
5+61,770 $
10+60,630 $
25+59,470 $
50+58,320 $
Plus de tarifs
Isolating
115V
24V
96VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
28M9243

RoHS

Date/Lot Code

Each
1+76,310 $
5+72,860 $
10+71,470 $
25+70,080 $
50+68,700 $
Plus de tarifs
Isolating
115V, 230V
2 x 24V
96VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder Lug
1.5kV
F Series
79K1708

RoHS

Date/Lot Code

Each
1+24,890 $
5+24,330 $
10+23,760 $
25+23,090 $
50+22,620 $
Plus de tarifs
Dual Bobbin
115V, 230V
2 x 6.3V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder, Quick Connect
4kV
VPS Series
18M9073

RoHS

Each
1+57,450 $
5+55,410 $
10+53,860 $
25+52,790 $
50+51,710 $
Plus de tarifs
Isolating
115V
28V
112VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
76K4965

RoHS

Each
1+45,260 $
5+44,230 $
10+43,200 $
25+42,370 $
50+41,550 $
Plus de tarifs
Isolating
115V, 230V
2 x 12V
48VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder Lug
1.5kV
F Series
51Y4833

RoHS

Each
1+42,710 $
5+41,740 $
10+40,770 $
25+39,600 $
50+38,810 $
Plus de tarifs
Isolating
115V
12V
48VA
60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
02F1023

RoHS

Each
1+88,710 $
5+87,130 $
10+85,540 $
25+83,150 $
50+81,480 $
Isolating
115V
18V
72VA
60Hz
Single Primary, Multiple Secondary
4A
Solder Lug
1.5kV
F Series
03C2989

RoHS

Each
1+47,130 $
5+44,990 $
10+44,130 $
25+43,260 $
50+42,370 $
Plus de tarifs
Split Bobbin
2 x 115V
24V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder Lug
2.5kV
FD Series
98F663

RoHS

Each
1+47,700 $
5+45,080 $
10+43,770 $
25+42,900 $
50+42,020 $
Plus de tarifs
Isolating
115V
12.6V
50.4VA
60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
03F1032

RoHS

Each
1+31,150 $
5+30,590 $
10+30,040 $
25+29,200 $
50+28,620 $
Plus de tarifs
Isolating
115V, 230V
2 x 6V
24VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder Lug
1.5kV
F Series
50H5499

RoHS

Each
1+44,970 $
5+44,160 $
10+43,350 $
25+42,160 $
50+41,310 $
Plus de tarifs
Split Bobbin
115V, 230V
2 x 14V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
3.5kV
VPL Series
92B6752

RoHS

Each
1+32,480 $
5+31,750 $
10+31,010 $
25+30,140 $
50+29,540 $
Plus de tarifs
Split Bobbin
115V
12.6V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS