0
0 articles0,00 $

Chassis Mount Transformers :

932 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
79K0012

RoHS

Date/Lot Code

Each
1+19,780 $
5+19,330 $
10+18,890 $
25+18,520 $
50+18,160 $
Plus de tarifs
-
Split Bobbin
2 x 115V
2 x 12V
5VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
420mA
Wire Leaded
3.5kV
VPL Series
91B1135

Date/Lot Code

Each
1+502,510 $
5+439,700 $
10+364,320 $
25+326,640 $
50+301,500 $
-
Open-Style Industrial Control
240V, 480V
120V
50VA
-
50Hz / 60Hz
-
-
Screw Clamp
-
-
03F1011

RoHS

Each
1+20,900 $
5+20,430 $
10+19,950 $
25+19,570 $
50+19,190 $
Plus de tarifs
-
Isolating
115V
24V
9.6VA
-
50Hz / 60Hz
Single Primary, Single Secondary
400mA
Wire Leaded
1.5kV
F Series
94F1956

RoHS

Date/Lot Code

Each
1+45,560 $
5+44,530 $
10+43,500 $
25+42,690 $
50+41,860 $
Plus de tarifs
-
Split Bobbin
115V
24V
100VA
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
99K5618

RoHS

Each
1+1 062,990 $
5+1 041,730 $
10+1 020,470 $
25+999,210 $
50+977,960 $
-
Encapsulated Industrial Control
230V, 400V, 460V
115V, 230V
1.5kVA
-
50Hz / 60Hz
-
-
Screw
-
ICE International Series
78K8611

RoHS

Date/Lot Code

Each
1+41,430 $
5+40,500 $
10+39,560 $
25+38,440 $
50+37,670 $
Plus de tarifs
-
Safety Isolating
115V
115V
35VA
-
50Hz / 60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
1.5kV
N Series
17B2983

RoHS

Each
1+419,900 $
5+395,950 $
10+378,110 $
25+355,950 $
50+332,510 $
-
Open-Style Industrial Control
220V, 230V, 240V, 440V, 460V , 480V
110V, 115V, 120V
100VA
-
50Hz / 60Hz
-
-
Screw Clamp
-
-
02F478

RoHS

Date/Lot Code

Each
1+19,030 $
5+18,500 $
10+17,970 $
25+17,440 $
50+17,100 $
Plus de tarifs
-
Isolating
115V
14V
3.5VA
-
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
1.5kV
F Series
16M3823

RoHS

Each
1+62,480 $
5+54,600 $
10+53,460 $
25+52,390 $
50+51,320 $
Plus de tarifs
-
Isolating
117V
24V
-
-
50Hz / 60Hz
Single Primary, Single Secondary
700mA
Wire Leaded
1.5kV
-
50H6507

RoHS

Each
1+22,810 $
5+20,820 $
10+18,820 $
25+17,720 $
50+17,030 $
Plus de tarifs
-
Open-Style Split Bobbin
115V, 230V
24V
12VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
28M9296

RoHS

Date/Lot Code

Each
1+29,770 $
5+29,110 $
10+28,430 $
25+27,880 $
50+27,340 $
Plus de tarifs
-
Class 2 Energy Limiting
120V
24V
40VA
-
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
TCT Series
76K4987

RoHS

Date/Lot Code

Each
1+19,350 $
5+18,910 $
10+18,480 $
25+18,130 $
50+17,780 $
Plus de tarifs
-
Split Bobbin
115V, 230V
24V
12VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder Lug
2.5kV
FD Series
88K2920

RoHS

Each
1+822,600 $
5+806,140 $
10+789,700 $
25+773,240 $
50+756,800 $
-
Encapsulated Industrial Control
230V, 400V, 460V
2 x 110V, 2 x 115V, 2 x 120V
1.5kVA
-
50Hz / 60Hz
-
-
Screw
-
ICE International Series
78K8609

RoHS

Date/Lot Code

Each
1+33,500 $
5+32,580 $
10+31,660 $
25+30,900 $
50+30,290 $
Plus de tarifs
-
Safety Isolating
115V
115V
15VA
-
50Hz / 60Hz
Single Primary, Single Secondary
130mA
Wire Leaded
1.5kV
N Series
23M7702

RoHS

Each
1+233,370 $
5+230,850 $
10+228,310 $
50+225,810 $
-
Open Style Control and Safety Isolating
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
2 x 115V
250VA
-
50Hz / 60Hz
-
-
Spring Terminal
-
USTE Series
96F5547

RoHS

Each
1+281,410 $
5+268,440 $
10+255,460 $
25+246,080 $
50+239,680 $
-
Isolating
115V
115V
500VA
-
50Hz / 60Hz
Single Primary, Single Secondary
-
Grounded Plug, Receptacle
2kV
171 Series
79K0021

RoHS

Date/Lot Code

Each
1+49,140 $
5+46,910 $
10+46,030 $
25+45,150 $
50+44,250 $
Plus de tarifs
-
Dual Bobbin
115V, 230V
2 x 12V
80VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
6.6A
Solder, Quick Connect
4kV
VPS Series
78K8615

RoHS

Date/Lot Code

Each
1+147,720 $
5+147,330 $
10+146,950 $
25+146,560 $
50+143,230 $
Plus de tarifs
-
Safety Isolating
115V, 230V
115V
250VA
-
50Hz / 60Hz
Single Primary, Single Secondary
2.17A
Grounded Plug, Receptacle
1.5kV
N Series
28M9239

RoHS

Date/Lot Code

Each
1+64,080 $
5+61,770 $
10+60,630 $
25+59,470 $
50+58,320 $
Plus de tarifs
-
Isolating
115V
24V
96VA
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
83F8577

RoHS

Each
1+28,690 $
5+27,170 $
10+25,660 $
25+24,530 $
50+23,710 $
Plus de tarifs
-
Low Voltage, Dual Bobbin
115V, 230V
12V, 24V
25VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Solder, Quick Connect
4kV
185 Series
51Y4828

RoHS

Date/Lot Code

Each
1+17,990 $
5+17,580 $
10+17,160 $
25+16,660 $
50+16,320 $
Plus de tarifs
-
Isolating
115V
6.3V
3.78VA
-
50Hz / 60Hz
Single Primary, Single Secondary
680mA
Wire Leaded
1.5kV
F Series
98M4387

RoHS

Date/Lot Code

Each
1+34,610 $
5+33,820 $
10+33,040 $
25+32,100 $
50+31,460 $
Plus de tarifs
-
Class 2 Energy Limiting
120V, 208V, 240V
24V
50VA
-
50Hz / 60Hz
-
2.08A
Solder Lug
-
TCT Series
37B9132

Date/Lot Code

Each
1+12,670 $
5+12,470 $
10+12,290 $
25+12,100 $
50+11,750 $
Plus de tarifs
-
Split Bobbin
115V
24V
2.4VA
-
50Hz / 60Hz
Single Primary, Single Secondary
100mA
Solder Lug
2.5kV
F Series
28M9243

RoHS

Date/Lot Code

Each
1+76,310 $
5+72,860 $
10+71,470 $
25+70,080 $
50+68,700 $
Plus de tarifs
-
Isolating
115V, 230V
2 x 24V
96VA
-
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Solder Lug
1.5kV
F Series
76K4989

RoHS

Date/Lot Code

Each
1+31,960 $
5+30,520 $
10+29,080 $
25+28,010 $
50+27,330 $
Plus de tarifs
-
Split Bobbin
115V, 230V
24V
56VA
-
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
1-25 sur 932 articles
sur 38 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS