14V Chassis Mount Transformers:

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 14V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond & Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
02F478

RoHS

Date/Lot Code

Each
1+
15,720 $
5+
15,250 $
10+
14,780 $
25+
14,310 $
Isolating
115V
14V
3.5VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
1.5kV
F Series
66F7458

RoHS

Each
1+
32,950 $
5+
30,330 $
10+
27,690 $
25+
25,160 $
50+
24,330 $
Plus de tarifs
Open-Style Dual Bobbin
115V
14V
28VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
50H3484

RoHS

Each
1+
45,090 $
5+
43,720 $
10+
42,330 $
25+
40,260 $
50+
38,740 $
Plus de tarifs
Class 2 Energy Limiting
120V
14V
40VA
60Hz
Single Primary, Single Secondary
2.86A
Wire Leaded
-
BP Series
24B4312

RoHS

Each
1+
21,650 $
5+
21,220 $
10+
20,780 $
25+
20,130 $
50+
20,020 $
Plus de tarifs
Class 2 Energy Limiting
120V
14V
20VA
60Hz
Single Primary, Single Secondary
1.43A
-
-
BP Series
66F7457

RoHS

Each
1+
20,780 $
5+
19,010 $
10+
17,230 $
25+
17,140 $
50+
16,860 $
Plus de tarifs
Open-Style Dual Bobbin
115V
14V
7VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
66F7459

RoHS

Each
1+
68,600 $
5+
65,170 $
10+
61,720 $
25+
59,150 $
50+
57,270 $
Plus de tarifs
Open-Style Dual Bobbin
115V
14V
84VA
60Hz
Single Primary, Single Secondary
6A
Wire Leaded
2kV
166 Series
92F1322

RoHS

Each
1+
41,270 $
5+
37,870 $
10+
34,450 $
25+
33,230 $
50+
31,920 $
Plus de tarifs
Open-Style Dual Bobbin
115V
14V
2.1VA
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
05T6423

RoHS

Each
1+
21,950 $
5+
20,870 $
10+
19,770 $
25+
18,500 $
50+
17,910 $
Plus de tarifs
Isolating
115V
14V
3.5VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
2kV
166 Series
92F1324

RoHS

Each
1+
34,160 $
5+
32,450 $
10+
30,740 $
25+
28,750 $
50+
27,980 $
Plus de tarifs
Open-Style Dual Bobbin
115V
14V
14VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS