217 Résultats trouvés pour "TRIAD MAGNETICS"
Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,650 $ 5+ 40,130 $ 10+ 39,610 $ 25+ 39,090 $ 50+ 38,580 $ Plus de tarifs | - | Split Bobbin | 115V | 24V | 100VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||||
Each | 1+ 17,380 $ 5+ 17,000 $ 10+ 16,630 $ 25+ 16,320 $ 50+ 16,020 $ Plus de tarifs | - | Split Bobbin | 2 x 115V | 2 x 12V | 5VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | ||||||
Each | 1+ 23,240 $ 5+ 22,840 $ 10+ 22,440 $ 25+ 22,040 $ 50+ 21,630 $ Plus de tarifs | - | Safety Isolating | 115V | 115V | 15VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 130mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 22,330 $ 5+ 21,940 $ 10+ 21,550 $ 25+ 21,170 $ 50+ 20,780 $ Plus de tarifs | - | Isolating | 115V | 12.6V | 25.2VA | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 24,610 $ 5+ 24,300 $ 10+ 23,980 $ 25+ 23,680 $ 50+ 23,370 $ | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | TCT Series | ||||||
Each | 1+ 17,140 $ 5+ 16,850 $ 10+ 16,550 $ 25+ 16,250 $ 50+ 15,960 $ Plus de tarifs | - | Split Bobbin | 115V, 230V | 24V | 12VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder Lug | 2.5kV | FD Series | ||||||
Each | 1+ 46,210 $ 5+ 45,420 $ 10+ 44,610 $ 25+ 43,820 $ 50+ 43,010 $ Plus de tarifs | - | Dual Bobbin | 115V, 230V | 2 x 12V | 80VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.6A | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ 137,130 $ 5+ 132,470 $ 10+ 128,970 $ | - | Safety Isolating | 115V, 230V | 115V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.17A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ 25,650 $ 5+ 25,000 $ 10+ 24,360 $ 25+ 23,340 $ 50+ 22,310 $ Plus de tarifs | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 15,720 $ 5+ 15,250 $ 10+ 14,780 $ 25+ 14,310 $ | - | Isolating | 115V | 14V | 3.5VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 21,870 $ | - | Safety Isolating | 115V | 115V | 35VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 30,830 $ 5+ 30,310 $ 10+ 29,780 $ 25+ 29,250 $ | - | Class 2 Energy Limiting | 120V, 208V, 240V | 24V | 50VA | - | 50Hz / 60Hz | - | 2.08A | Solder Lug | - | TCT Series | ||||||
37B9132 | Each | 1+ 10,710 $ 5+ 10,580 $ 10+ 10,460 $ 25+ 10,330 $ 50+ 10,150 $ Plus de tarifs | - | Split Bobbin | 115V | 24V | 2.4VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 100mA | Solder Lug | 2.5kV | F Series | |||||
Each | 1+ 17,910 $ | - | Dual Bobbin | 115V, 230V | 2 x 6.3V | 25VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ 59,640 $ | - | Isolating | 115V, 230V | 2 x 24V | 96VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ 33,860 $ 5+ 33,130 $ 10+ 32,390 $ 25+ 31,220 $ 50+ 30,040 $ Plus de tarifs | - | Split Bobbin | 115V, 230V | 24V | 56VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 2.4A | Solder Lug | 2.5kV | FD Series | ||||||
Each | 1+ 33,200 $ | - | Isolating | 115V, 230V | 2 x 24V | 48VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ 26,020 $ 5+ 25,450 $ 10+ 24,890 $ 25+ 24,430 $ | - | Dual Bobbin | 2 x 115V | 2 x 115V | 25VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 220mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ 26,960 $ 5+ 26,370 $ 10+ 25,790 $ 25+ 25,320 $ 50+ 24,840 $ Plus de tarifs | - | Split Bobbin | 115V, 230V | 24V | 30VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | ||||||
Each | 1+ 45,960 $ 5+ 45,170 $ 10+ 44,370 $ 25+ 43,580 $ 50+ 42,770 $ Plus de tarifs | - | Dual Bobbin | 115V, 230V | 2 x 115V | 80VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ 58,700 $ 5+ 56,690 $ 10+ 55,690 $ 25+ 54,670 $ 50+ 53,670 $ Plus de tarifs | - | Dual Bobbin | 115V, 230V | 2 x 12V | 130VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10.8A | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ 46,850 $ 5+ 46,040 $ 10+ 45,230 $ 25+ 44,410 $ 50+ 43,610 $ Plus de tarifs | - | Split Bobbin | 115V, 230V | 2 x 12V | 50VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.166A | Wire Leaded | 3.5kV | VPL Series | ||||||
Each | 1+ 15,220 $ | - | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||||
Each | 1+ 29,810 $ 5+ 29,220 $ 10+ 28,620 $ 25+ 28,030 $ | - | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||||
Each | 1+ 58,190 $ 5+ 56,440 $ 10+ 55,560 $ | - | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||||