18 Résultats trouvés pour "motors-drives"
Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Triad Magnetics & Hammond Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,720 $ 5+ 15,250 $ 10+ 14,780 $ 25+ 14,310 $ | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 59,640 $ | Isolating | 115V, 230V | 2 x 24V | 96VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ 33,200 $ | Isolating | 115V, 230V | 2 x 24V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Solder Lug | 1.5kV | F Series | ||||||
HAMMOND POWER SOLUTIONS | Each | 1+ 634,050 $ 5+ 576,100 $ | Encapsulated Industrial Control | 220V, 230V, 240V | 110V, 115V, 120V | 500VA | 50Hz / 60Hz | - | 4.17A | Screw | - | PH Series | |||||
HAMMOND POWER SOLUTIONS | Each | 1+ 811,970 $ 5+ 737,900 $ | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 750VA | 50Hz / 60Hz | - | 6.25A | Screw | - | PH Series | |||||
Each | 1+ 66,220 $ | Isolating | 115V, 230V | 2 x 12V | 96VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 8A | Solder Lug | 1.5kV | F Series | ||||||
HAMMOND POWER SOLUTIONS | Each | 1+ 288,260 $ 5+ 270,970 $ 10+ 256,540 $ 25+ 245,020 $ | Encapsulated | 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V | 23V, 24V, 25V, 110V, 115V, 120V | 100VA | 50Hz / 60Hz | - | 870mA | Screw | - | PH Series | |||||
Each | 1+ 42,870 $ 5+ 39,980 $ 10+ 37,440 $ 25+ 34,880 $ 50+ 33,020 $ Plus de tarifs | Isolating | 115V, 230V | 2 x 12V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Solder Lug | 1.5kV | F Series | ||||||
HAMMOND POWER SOLUTIONS | Each | 1+ 165,890 $ 5+ 150,290 $ 10+ 147,460 $ 25+ 143,200 $ 50+ 136,110 $ Plus de tarifs | Encapsulated | 110V, 115V, 120V | 11V, 11.5V, 12V | 50VA | 50Hz / 60Hz | - | 4.17A | Screw | - | PH Series | |||||
Each | 1+ 19,830 $ 5+ 18,850 $ 10+ 17,570 $ 25+ 15,710 $ 50+ 14,520 $ Plus de tarifs | Isolating | 115V | 12V | 4.2VA | 60Hz | Single Primary, Single Secondary | 350mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 99,190 $ 5+ 95,800 $ 10+ 94,090 $ 25+ 92,400 $ 50+ 90,700 $ Plus de tarifs | Isolating | 115V, 230V | 2 x 24V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 8A | Solder Lug | 1.5kV | F Series | ||||||
02F1031 | Each | 1+ 30,560 $ 5+ 28,870 $ 10+ 25,370 $ 25+ 22,790 $ 50+ 21,370 $ Plus de tarifs | Isolating | 115V, 230V | 2 x 24V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 500mA | Solder Lug | 1.5kV | F Series | |||||
Each | 1+ 36,520 $ 5+ 34,500 $ 10+ 30,330 $ 25+ 27,230 $ 50+ 25,540 $ Plus de tarifs | Isolating | 115V, 230V | 2 x 24V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ 118,130 $ 5+ 113,090 $ 10+ 110,580 $ 25+ 100,030 $ 50+ 93,000 $ Plus de tarifs | Isolating | 115V, 230V | 2 x 12V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 16A | Solder Lug | 1.5kV | F Series | ||||||
HAMMOND POWER SOLUTIONS | Each | 1+ 1 016,510 $ 5+ 954,000 $ | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 1kVA | 50Hz / 60Hz | - | 8.33A | Screw | - | PH Series | |||||
HAMMOND POWER SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Encapsulated | 110V, 115V, 120V | 11V, 11.5V, 12V | 100VA | 50Hz / 60Hz | - | 8.33A | Screw | - | PH Series | |||||
HAMMOND POWER SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 350VA | 50Hz / 60Hz | - | 2.92A | Screw | - | PH Series | |||||
HAMMOND POWER SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 75VA | 50Hz / 60Hz | - | 630mA | Screw | - | PH Series | |||||