565 Résultats trouvés pour "power management"
Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Triad Magnetics, Block, Hammond Power Solutions & Stancor.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 161,090 $ 5+ 151,140 $ 10+ 141,190 $ 25+ 138,110 $ 50+ 134,470 $ Plus de tarifs | - | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | - | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 231,880 $ 5+ 220,080 $ 10+ 208,270 $ 25+ 199,500 $ | - | Tube Guitar Amplifier | 120V, 220V, 240V | 690V, 6.3V | - | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | ||||||
99B2615 | Each | 1+ 28,440 $ 10+ 27,110 $ 25+ 25,010 $ 50+ 22,810 $ 100+ 19,770 $ Plus de tarifs | - | - | 120V | 24V | 40VA | - | 60Hz | - | - | Screw | - | MGT Series | |||||
Each | 1+ 25,650 $ 5+ 25,000 $ 10+ 24,360 $ 25+ 23,340 $ 50+ 22,310 $ Plus de tarifs | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 15,720 $ 5+ 15,250 $ 10+ 14,780 $ 25+ 14,310 $ | - | Isolating | 115V | 14V | 3.5VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 120,770 $ 5+ 115,930 $ 10+ 111,080 $ 25+ 101,970 $ 50+ 99,240 $ Plus de tarifs | - | High Voltage | 115V | 250V, 6.3V | 40VA | - | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 26,410 $ | - | - | 120V | 16.5V | 45VA | - | 60Hz | - | 430mA | Screw | - | - | ||||||
Each | 1+ 112,800 $ 5+ 109,590 $ 10+ 106,350 $ 25+ 97,480 $ 50+ 95,120 $ Plus de tarifs | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 676,600 $ 5+ 672,420 $ 10+ 668,250 $ 25+ 664,060 $ | - | Toroidal Isolation | 120V | 120V | 1.5kVA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 178 Series | ||||||
TRIAD MAGNETICS | Each | 1+ 16,040 $ 5+ 15,860 $ 10+ 15,680 $ 25+ 15,500 $ 50+ 15,220 $ Plus de tarifs | - | Isolating | 115V | 24V | 9.6VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | |||||
Each | 1+ 26,860 $ 5+ 25,660 $ 10+ 24,450 $ 25+ 23,450 $ 50+ 22,450 $ Plus de tarifs | - | Class 2 Energy Limiting | 120V | 24V | 20VA | - | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ 25,970 $ 5+ 24,690 $ 10+ 23,400 $ 25+ 23,400 $ 50+ 23,380 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 137,130 $ 5+ 132,470 $ 10+ 128,970 $ | - | Safety Isolating | 115V, 230V | 115V | 250VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.17A | Grounded Plug, Receptacle | 1.5kV | N Series | ||||||
Each | 1+ 43,180 $ 5+ 39,810 $ 10+ 36,450 $ 25+ 33,750 $ 50+ 31,170 $ Plus de tarifs | - | Tube Guitar Amplifier | - | - | - | - | - | - | 50mA | Wire Leaded | - | 194 Series | ||||||
Each | 1+ 49,140 $ 5+ 46,940 $ 10+ 44,760 $ 25+ 42,540 $ 50+ 37,990 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 96,390 $ 5+ 90,700 $ 10+ 85,000 $ 25+ 81,790 $ 50+ 79,140 $ Plus de tarifs | - | Tube Guitar Amplifier | 120V | 237V, 6.6V | - | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ 223,820 $ 5+ 212,410 $ 10+ 200,980 $ 25+ 192,510 $ | - | Step-Down Isolation | 230V | 115V | 100VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 172 Series | ||||||
Each | 1+ 592,060 $ | - | Step-Up Isolation | 120V | 240V | 1kVA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | ||||||
Each | 1+ 49,450 $ 5+ 46,830 $ 10+ 44,230 $ 25+ 42,470 $ 50+ 41,110 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 6.3V | 37.8VA | - | 60Hz | Single Primary, Single Secondary | 6A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 280,900 $ 5+ 267,550 $ 10+ 254,210 $ 25+ 244,310 $ | - | Isolating | 115V | 115V | 500VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||
Each | 1+ 26,430 $ 5+ 26,430 $ 10+ 26,410 $ 25+ 21,550 $ 50+ 20,830 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 6.3V | 25.2VA | - | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 17,140 $ 5+ 16,850 $ 10+ 16,550 $ 25+ 16,250 $ 50+ 15,960 $ Plus de tarifs | - | Split Bobbin | 115V, 230V | 24V | 12VA | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder Lug | 2.5kV | FD Series | ||||||
Each | 1+ 694,090 $ 5+ 689,670 $ 10+ 685,230 $ 25+ 682,190 $ | - | Step-Down Isolation | 240V | 120V | 1.5kVA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 289 Series | ||||||
Each | 1+ 25,370 $ | - | Safety Isolating | 115V | 115V | 35VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 21,990 $ 5+ 21,620 $ 10+ 21,230 $ 25+ 20,850 $ 50+ 20,460 $ Plus de tarifs | - | Isolating | 115V | 12.6V | 25.2VA | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 1.5kV | F Series | ||||||