Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57K0497 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,810 $ | Total:120,81 $ Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 6SFT Series | |||
42M3887 | CROMPTON - TE CONNECTIVITY | Each | 1+ 250,400 $ | Total:250,40 $ Min : 1 / Mult : 1 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 20VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2kA | 5A | 19SHT Series | |||
42M3932 | CROMPTON - TE CONNECTIVITY | Each | 1+ 94,220 $ | Total:94,22 $ Min : 1 / Mult : 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | 5SFT Series | |||
42M4095 | CROMPTON - TE CONNECTIVITY | Each | 1+ 191,070 $ | Total:191,07 $ Min : 1 / Mult : 1 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 600A | 5A | 8SHT Series | |||
42M3985 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,190 $ | Total:122,19 $ Min : 1 / Mult : 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 6SFT Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 79,030 $ | Total:79,03 $ Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | 2RL Series | ||||
Each | 1+ 100,860 $ 10+ 91,690 $ 25+ 90,370 $ 50+ 88,020 $ 100+ 82,000 $ Plus de tarifs | Total:100,86 $ Min : 1 / Mult : 1 | - | Modular | - | 800:5 | Class 0.5 | - | 10VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | |||||
Each | 1+ 100,860 $ 10+ 91,690 $ 25+ 90,370 $ 50+ 88,020 $ 100+ 82,000 $ Plus de tarifs | Total:100,86 $ Min : 1 / Mult : 1 | - | Modular | - | 500:5 | Class 0.5 | - | 6VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | |||||
Each | 1+ 57,340 $ | Total:57,34 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5RL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 800A | Split Core | - | 800:5 | Class 1 | - | 12.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 800A | 5A | Omega 10E Series | ||||||
Each | 1+ 50,090 $ | Total:50,09 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 62,550 $ | Total:62,55 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | Omega 30B 5RL Series | |||||
CARLO GAVAZZI | Each | 1+ 173,600 $ 5+ 140,740 $ 10+ 138,230 $ | Total:173,60 $ Min : 1 / Mult : 1 | - | Core Balance | - | 1:1 | - | - | - | - | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 300A | Split Core | - | 300:5 | Class 1 | - | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | Omega 10A Series | ||||||
Each | 1+ 224,040 $ | Total:224,04 $ Min : 1 / Mult : 1 | - | Split Core | 600:5 | 600:5 | Class 0.5 | - | 6.25VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 600A | 5A | - | |||||
Each | 1+ 62,550 $ | Total:62,55 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ 76,450 $ | Total:76,45 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30C 6SFT Series | |||||
Each | 1+ 62,550 $ | Total:62,55 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30B 5SFT Series | |||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | Omega 30A 2SHT Series | |||||
Each | 1+ 121,640 $ | Total:121,64 $ Min : 1 / Mult : 1 | 400A | Split Core | - | 400:5 | Class 1 | - | 6.25VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 400A | 5A | Omega 10A Series | |||||
Each | 1+ 76,450 $ | Total:76,45 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SFT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 1VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7ASFT Series | ||||||
Each | 1+ 81,600 $ | Total:81,60 $ Min : 1 / Mult : 1 | - | Toroidal | - | 125:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | RCT Series | |||||
36AJ3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ 105,660 $ 5+ 86,170 $ 10+ 84,700 $ | Total:105,66 $ Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 200:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||