Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3932 | CROMPTON - TE CONNECTIVITY | Each | 1+ $94.220 | Total:$94.22 Min: 1 / Mult: 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | 5SFT Series | |||
42M3985 | CROMPTON - TE CONNECTIVITY | Each | 1+ $122.190 | Total:$122.19 Min: 1 / Mult: 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 6SFT Series | |||
57K0497 | CROMPTON - TE CONNECTIVITY | Each | 1+ $120.810 | Total:$120.81 Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 6SFT Series | |||
42M4051 | CROMPTON - TE CONNECTIVITY | Each | 1+ $106.690 | Total:$106.69 Min: 1 / Mult: 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 800A | 5A | 76RL Series | |||
11J0251 | CROMPTON - TE CONNECTIVITY | Each | 1+ $100.850 | Total:$100.85 Min: 1 / Mult: 1 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | 2RL Series | |||
42M4020 | CROMPTON - TE CONNECTIVITY | Each | 1+ $144.910 | Total:$144.91 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SFT Series | |||
Each | 1+ $100.860 10+ $91.690 25+ $90.370 50+ $88.020 100+ $82.000 More Pricing... | Total:$100.86 Min: 1 / Mult: 1 | - | Modular | - | 800:5 | Class 0.5 | - | 10VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | |||||
Each | 1+ $100.860 10+ $91.690 25+ $90.370 50+ $88.020 100+ $82.000 More Pricing... | Total:$100.86 Min: 1 / Mult: 1 | - | Modular | - | 500:5 | Class 0.5 | - | 6VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | |||||
Each | 1+ $224.040 | Total:$224.04 Min: 1 / Mult: 1 | - | Split Core | 600:5 | 600:5 | Class 0.5 | - | 6.25VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 600A | 5A | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 800A | Split Core | - | 800:5 | Class 1 | - | 12.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 800A | 5A | Omega 10E Series | ||||||
Each | 1+ $50.090 | Total:$50.09 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 80A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | Omega 30B 5RL Series | |||||
CARLO GAVAZZI | Each | 1+ $173.600 5+ $140.740 10+ $138.230 | Total:$173.60 Min: 1 / Mult: 1 | - | Core Balance | - | 1:1 | - | - | - | - | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 300A | Split Core | - | 300:5 | Class 1 | - | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | Omega 10A Series | ||||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ $76.450 | Total:$76.45 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30C 6SFT Series | |||||
Each | 1+ $57.340 | Total:$57.34 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30B 5SFT Series | |||||
Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | Omega 30A 2SHT Series | |||||
Each | 1+ $121.640 | Total:$121.64 Min: 1 / Mult: 1 | 400A | Split Core | - | 400:5 | Class 1 | - | 6.25VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 400A | 5A | Omega 10A Series | |||||
Each | 1+ $76.450 | Total:$76.45 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SFT Series | |||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 1VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7ASFT Series | ||||||
Each | 1+ $81.600 | Total:$81.60 Min: 1 / Mult: 1 | - | Toroidal | - | 250:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | RCT Series | |||||
Each | 1+ $81.600 | Total:$81.60 Min: 1 / Mult: 1 | - | Toroidal | - | 125:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | RCT Series | |||||