Print Page
5SFT-201
Current Transformer, Non-ANSI Rated Window Type, 200:5, Class 1, 5 VA, 40 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No5SFT-201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9362
Product RangeOmega 30B 5SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No5SFT-201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9362
Product RangeOmega 30B 5SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio200:5
Current Ratio200:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating5VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current200A
Secondary Current Nom5A
Product RangeOmega 30B 5SFT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
200:5
Frequency Min
50Hz
Power Rating
5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
Omega 30B 5SFT Series
Turns Ratio
200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate