Print Page
2SHT-251
Current Transformer, Non-ANSI Rated Window Type, 250:5, Class 1, 6 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No2SHT-251Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9281
Product RangeOmega 30A 2SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2SHT-251Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9281
Product RangeOmega 30A 2SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio250:5
Current Ratio250:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating6VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current250A
Secondary Current Nom5A
Product RangeOmega 30A 2SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
250:5
Accuracy Class
Class 1
Power Rating
6VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
250A
Product Range
Omega 30A 2SHT Series
Turns Ratio
250:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate