Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30B 5ARL Series | ||||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 10VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ 85,860 $ | Total:85,86 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | Omega 30C 6RL Series | |||||
Each | 1+ 76,450 $ | Total:76,45 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | Omega 30C 6RL Series | |||||
Each | 1+ 76,450 $ | Total:76,45 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | Omega 30C 6RL Series | |||||
Each | 1+ 93,020 $ | Total:93,02 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | Omega 30C 6SFT Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 151,500 $ 5+ 123,670 $ 10+ 121,550 $ | Total:151,50 $ Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 150:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
36AJ4619 | CROMPTON - TE CONNECTIVITY | Each | 1+ 38,530 $ 5+ 33,570 $ 10+ 31,000 $ 20+ 27,430 $ 50+ 26,960 $ | Total:38,53 $ Min : 1 / Mult : 1 | - | Molded Case | - | 200:5 | Class 1 | - | 5VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | |||
57K0495 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,740 $ | Total:120,74 $ Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 6SFT Series | |||
42M3863 | CROMPTON - TE CONNECTIVITY | Each | 1+ 506,060 $ | Total:506,06 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M3864 | CROMPTON - TE CONNECTIVITY | Each | 1+ 506,060 $ | Total:506,06 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M4074 | CROMPTON - TE CONNECTIVITY | Each | 1+ 297,870 $ | Total:297,87 $ Min : 1 / Mult : 1 | 3.2kA | ANSI Rated Window Type | 3200:5 | 3200:5 | Class 1 | 50Hz | 70VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 3.2kA | 5A | 8RL Series | |||
74K2041 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 400A | ANSI Rated Window Type | - | 400:5 | Class 10 | 50Hz | - | 60Hz | 206.5mm | 50Hz / 60Hz | Chassis Mount | Inserts | Metering & Protection | 400A | 5A | - | ||||
42M3866 | CROMPTON - TE CONNECTIVITY | Each | 1+ 506,060 $ | Total:506,06 $ Min : 1 / Mult : 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 100 Series | |||
42M3909 | CROMPTON - TE CONNECTIVITY | Each | 1+ 72,230 $ | Total:72,23 $ Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | 2SHT Series | |||
42M3928 | CROMPTON - TE CONNECTIVITY | Each | 1+ 78,890 $ | Total:78,89 $ Min : 1 / Mult : 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 1.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 75A | 5A | 5RL Series | |||
42M4002 | CROMPTON - TE CONNECTIVITY | Each | 1+ 139,700 $ | Total:139,70 $ Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.5kA | 5A | 7RL Series | |||
42M3894 | CROMPTON - TE CONNECTIVITY | Each | 1+ 218,180 $ | Total:218,18 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M3946 | CROMPTON - TE CONNECTIVITY | Each | 1+ 78,890 $ | Total:78,89 $ Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SHT Series | |||
42M4096 | CROMPTON - TE CONNECTIVITY | Each | 1+ 191,030 $ | Total:191,03 $ Min : 1 / Mult : 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3960 | CROMPTON - TE CONNECTIVITY | Each | 1+ 112,440 $ | Total:112,44 $ Min : 1 / Mult : 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 56SFT Series | |||
42M4050 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Total:106,69 $ Min : 1 / Mult : 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 10VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4066 | CROMPTON - TE CONNECTIVITY | Each | 1+ 224,780 $ | Total:224,78 $ Min : 1 / Mult : 1 | 1.2kA | ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1.2kA | 5A | 8RL Series | |||
42M4005 | CROMPTON - TE CONNECTIVITY | Each | 1+ 131,430 $ | Total:131,43 $ Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 7RL Series | |||
42M4015 | CROMPTON - TE CONNECTIVITY | Each | 1+ 193,300 $ | Total:193,30 $ Min : 1 / Mult : 1 | 1.5kA | - | 1500:5 | 1500:5 | - | 50Hz | 40VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||