Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No750X211003Copy
Newark Part No.74K2041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No750X211003Copy
Newark Part No.74K2041
Technical Datasheet
Input Current400A
CT ConstructionANSI Rated Window Type
Current Ratio400:5
Frequency Min50Hz
Accuracy ClassClass 10
Power Rating-
Frequency Max60Hz
Window Diameter206.5mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsInserts
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
750X211003 is a current transformer designed for indoor service. Suitable for operating meters, relays and control devices, on circuits not exceeding 600V line-to-line. It may be used on higher voltage circuits with an insulated conductor.
- 400:5 current ratio
Technical Specifications
Input Current
400A
Current Ratio
400:5
Accuracy Class
Class 10
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Inserts
Primary Current
400A
Product Range
-
CT Construction
ANSI Rated Window Type
Frequency Min
50Hz
Power Rating
-
Window Diameter
206.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate