Current Transformers:

754 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
73K4605
Each
1+
123,340 $
Total:123,34 $
Min : 1 / Mult : 1
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
AL Series
42M3902
Each
1+
70,990 $
Total:70,99 $
Min : 1 / Mult : 1
125A
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
2.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
125A
5A
2SFT Series
73K5103
Each
Prix non disponible. Veuillez contacter le service clientèle.
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
130 Series
12M6832

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
60A
Donut
60:5
60:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
-
73K4603
Each
1+
93,500 $
Total:93,50 $
Min : 1 / Mult : 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
42M4000
Each
1+
131,430 $
Total:131,43 $
Min : 1 / Mult : 1
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
7RL Series
73K5122
Each
1+
166,210 $
Total:166,21 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
40VA
400Hz
108mm
25Hz to 400Hz
Bracket Mount
Stud
Metering
750A
5A
170SHT Series
73K5444
Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RBL Series
73K5582
Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
56RL Series
42M4022
Each
1+
122,420 $
Total:122,42 $
Min : 1 / Mult : 1
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SFT Series
42M4011
Each
1+
122,420 $
Total:122,42 $
Min : 1 / Mult : 1
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
7SFT Series
73K5200
Each
Prix non disponible. Veuillez contacter le service clientèle.
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 4
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Protection
150A
5A
2SFT Series
20M4618
Each
Prix non disponible. Veuillez contacter le service clientèle.
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
7ASFT Series
12M6838

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
150A
Donut
150:5
150:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
-
73K4604
Each
1+
110,520 $
Total:110,52 $
Min : 1 / Mult : 1
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
AL Series
73K5450
Each
1+
105,300 $
Total:105,30 $
Min : 1 / Mult : 1
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
40T0065

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
600A
Split Core
-
-
Class 1
-
-
-
50.8mm
-
Chassis Mount
Wire Leaded
Metering
600A
-
-
11J5710
Each
1+
131,260 $
Total:131,26 $
Min : 1 / Mult : 1
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
7RL Series
82Y7701

RoHS

Each
1+
96,970 $
10+
88,140 $
25+
86,890 $
50+
84,630 $
100+
78,840 $
Plus de tarifs
Total:96,97 $
Min : 1 / Mult : 1
-
Modular
-
1:5
Class 0.5
-
10VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
1kA
5A
CT MAX SELV Series
82Y7684

RoHS

Each
1+
77,640 $
10+
69,200 $
25+
67,150 $
50+
63,290 $
100+
58,950 $
Plus de tarifs
Total:77,64 $
Min : 1 / Mult : 1
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT SELV Series
82Y7670

RoHS

Each
1+
59,610 $
10+
53,120 $
25+
51,560 $
50+
48,590 $
100+
45,250 $
Plus de tarifs
Total:59,61 $
Min : 1 / Mult : 1
-
Modular
-
40:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
82Y7671

RoHS

Each
1+
57,900 $
10+
51,600 $
25+
50,090 $
50+
47,190 $
100+
43,960 $
Plus de tarifs
Total:57,90 $
Min : 1 / Mult : 1
-
Modular
-
50:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
99Y7728

RoHS

Each
1+
285,730 $
Total:285,73 $
Min : 1 / Mult : 1
-
Split Core
1000:5
1:5
Class 1
-
15VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
1kA
5A
-
49AC6587

RoHS

Each
1+
97,300 $
Total:97,30 $
Min : 1 / Mult : 1
250A
Split Core
250:5
250:5
Class 1
-
3.75VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
250A
5A
Omega 10A Series
45AC4437

RoHS

Date/Lot Code

Each
1+
9,620 $
10+
9,230 $
25+
8,610 $
50+
8,230 $
100+
7,840 $
Plus de tarifs
Total:9,62 $
Min : 1 / Mult : 1
-
Low Current AC
-
-
-
-
-
-
6mm
-
Through Hole
PC Pin
Metering & Protection
50A
-
CT Series
176-200 sur 754 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS