Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K4605 | INSTRUMENT TRANSFORMER | Each | 1+ $123.340 | Total:$123.34 Min: 1 / Mult: 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | |||
42M3902 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.990 | Total:$70.99 Min: 1 / Mult: 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | |||
73K5103 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 60A | Donut | 60:5 | 60:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | - | ||||||
73K4603 | INSTRUMENT TRANSFORMER | Each | 1+ $93.500 | Total:$93.50 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | AL Series | |||
42M4000 | CROMPTON - TE CONNECTIVITY | Each | 1+ $131.430 | Total:$131.43 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | |||
73K5122 | INSTRUMENT TRANSFORMER | Each | 1+ $166.210 | Total:$166.21 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 40VA | 400Hz | 108mm | 25Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | 170SHT Series | |||
73K5444 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
73K5582 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 56RL Series | ||||
42M4022 | CROMPTON - TE CONNECTIVITY | Each | 1+ $122.420 | Total:$122.42 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SFT Series | |||
42M4011 | CROMPTON - TE CONNECTIVITY | Each | 1+ $122.420 | Total:$122.42 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SFT Series | |||
73K5200 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 4 | - | 4VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Protection | 150A | 5A | 2SFT Series | ||||
20M4618 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | 7ASFT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 150A | Donut | 150:5 | 150:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | - | ||||||
73K4604 | INSTRUMENT TRANSFORMER | Each | 1+ $110.520 | Total:$110.52 Min: 1 / Mult: 1 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | AL Series | |||
73K5450 | INSTRUMENT TRANSFORMER | Each | 1+ $105.300 | Total:$105.30 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | |||
Each | Pricing is unavailable. Please contact customer services. | 600A | Split Core | - | - | Class 1 | - | - | - | 50.8mm | - | Chassis Mount | Wire Leaded | Metering | 600A | - | - | ||||||
11J5710 | CROMPTON - TE CONNECTIVITY | Each | 1+ $131.260 | Total:$131.26 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 7RL Series | |||
Each | 1+ $96.970 10+ $88.140 25+ $86.890 50+ $84.630 100+ $78.840 More Pricing... | Total:$96.97 Min: 1 / Mult: 1 | - | Modular | - | 1:5 | Class 0.5 | - | 10VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
Each | 1+ $77.640 10+ $69.200 25+ $67.150 50+ $63.290 100+ $58.950 More Pricing... | Total:$77.64 Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ $59.610 10+ $53.120 25+ $51.560 50+ $48.590 100+ $45.250 More Pricing... | Total:$59.61 Min: 1 / Mult: 1 | - | Modular | - | 40:5 | Class 3 | - | 2VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT Series | |||||
Each | 1+ $57.900 10+ $51.600 25+ $50.090 50+ $47.190 100+ $43.960 More Pricing... | Total:$57.90 Min: 1 / Mult: 1 | - | Modular | - | 50:5 | Class 3 | - | 2VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | |||||
Each | 1+ $285.730 | Total:$285.73 Min: 1 / Mult: 1 | - | Split Core | 1000:5 | 1:5 | Class 1 | - | 15VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | - | |||||
Each | 1+ $97.300 | Total:$97.30 Min: 1 / Mult: 1 | 250A | Split Core | 250:5 | 250:5 | Class 1 | - | 3.75VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | Omega 10A Series | |||||
Each | 1+ $9.620 10+ $9.230 25+ $8.610 50+ $8.230 100+ $7.840 More Pricing... | Total:$9.62 Min: 1 / Mult: 1 | - | Low Current AC | - | - | - | - | - | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||