794 Résultats trouvés pour "INSTRUMENT TRANSFORMER"
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K4600 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
73K5452 | INSTRUMENT TRANSFORMER | Each | 1+ 0,000 $ | - | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | ||||
74K0433 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ 123,010 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
73K5449 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | ||||
INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 100A | 5A | 21 Series | |||||
73K4602 | INSTRUMENT TRANSFORMER | Each | 1+ 126,340 $ | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | AL Series | ||||
73K5090 | INSTRUMENT TRANSFORMER | Each | 1+ 553,710 $ | 3kA | ANSI Rated Window Type | 3:5 | 3000:5 | 50Hz | - | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | ||||
73K5112 | INSTRUMENT TRANSFORMER | Each | 1+ 99,780 $ | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 1.5 | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
73K5574 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 56RL Series | ||||
73K5471 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 2 | - | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 60A | 5A | 5SFT Series | ||||
73K5586 | INSTRUMENT TRANSFORMER | Each | 1+ 329,920 $ | 800A | ANSI Rated Window Type | 800:5 | 800:5 | 50Hz | - | - | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 560 Series | ||||
73K4605 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 2 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | ||||
73K5450 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
73K5103 | INSTRUMENT TRANSFORMER | Each | 1+ 540,520 $ | 3kA | ANSI Rated Window Type | 3:5 | 3000:5 | 50Hz | - | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
73K4603 | INSTRUMENT TRANSFORMER | Each | 1+ 93,500 $ | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | AL Series | ||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 30A | Molded Case | 30:5 | 30:5 | 50Hz | - | - | 400Hz | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||
73K5603 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | 50Hz | Class 1 | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 7RL Series | ||||
73K5444 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
73K5582 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 56RL Series | ||||
73K4604 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 3 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | AL Series | ||||
73K5122 | INSTRUMENT TRANSFORMER | Each | 1+ 166,210 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | 50Hz | Class 1 | 40VA | 400Hz | 108mm | 25Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | 170SHT Series | ||||
73K5380 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | - | - | 400Hz | 95.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 50A | 5A | 300 Series | ||||
73K5200 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | - | Class 4 | 4VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Protection | 150A | 5A | 2SFT Series | ||||
73K5473 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | ||||