Molded Case Current Transformers:
10 produit(s) trouvé(s)Trouvez une vaste gamme de Molded Case Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Donut Current Transformers provenant des plus grands fabricants mondiaux, notamment : Hobut, Crompton - Te Connectivity & Instrument Transformer.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,850 $ 5+ 27,360 $ 10+ 26,840 $ 25+ 26,300 $ 50+ 25,050 $ Plus de tarifs | Total:29,85 $ Min : 1 / Mult : 1 | - | Molded Case | - | 50:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | |||||
Each | 1+ 47,430 $ 5+ 43,480 $ 10+ 42,360 $ 25+ 41,620 $ 50+ 39,840 $ Plus de tarifs | Total:47,43 $ Min : 1 / Mult : 1 | - | Molded Case | - | 10:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | |||||
Each | 1+ 31,640 $ 5+ 29,000 $ 10+ 28,460 $ 25+ 27,890 $ 50+ 26,550 $ Plus de tarifs | Total:31,64 $ Min : 1 / Mult : 1 | - | Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | |||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 30A | Molded Case | 30:5 | 30:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||
Each | 1+ 50,240 $ 5+ 46,050 $ 10+ 44,870 $ 25+ 44,080 $ 50+ 42,200 $ Plus de tarifs | Total:50,24 $ Min : 1 / Mult : 1 | - | Molded Case | - | 20:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | |||||
36AJ4621 | CROMPTON - TE CONNECTIVITY | Each | 1+ 79,550 $ | Total:79,55 $ Min : 1 / Mult : 1 | - | Molded Case | - | 400:5 | Class 1 | - | 5VA | - | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | |||
36AJ4619 | CROMPTON - TE CONNECTIVITY | Each | 1+ 38,410 $ 5+ 33,450 $ 10+ 30,880 $ 20+ 27,300 $ 50+ 26,830 $ | Total:38,41 $ Min : 1 / Mult : 1 | - | Molded Case | - | 200:5 | Class 1 | - | 5VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | |||
36AJ4618 | CROMPTON - TE CONNECTIVITY | Each | 1+ 39,540 $ 5+ 34,430 $ 10+ 31,790 $ 20+ 28,110 $ 50+ 27,620 $ | Total:39,54 $ Min : 1 / Mult : 1 | - | Molded Case | - | 100:5 | Class 1 | - | 3.75VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | |||
36AJ4620 | CROMPTON - TE CONNECTIVITY | Each | 1+ 42,880 $ 5+ 37,350 $ 10+ 34,450 $ 20+ 30,460 $ 50+ 29,940 $ | Total:42,88 $ Min : 1 / Mult : 1 | - | Molded Case | - | 200:5 | Class 1 | - | 5VA | - | 26mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL2C Series | |||
Each | 1+ 29,850 $ 5+ 27,360 $ 10+ 26,840 $ 25+ 26,300 $ 50+ 25,050 $ Plus de tarifs | Total:29,85 $ Min : 1 / Mult : 1 | - | Molded Case | - | 60:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | |||||