0
0 articles0,00 $

Donut Current Transformers :

17 produit(s) trouvé(s)
Trouvez une vaste gamme de Donut Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers provenant des plus grands fabricants mondiaux, notamment : Simpson, RED Lion & Multicomp.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
12C2454
Each
1+118,520 $
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
55F2577
Each
1+110,820 $
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
55F2579
Each
1+128,730 $
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
98B6493
Each
1+107,480 $
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
52F5897
Each
1+110,070 $
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
14N8301

RoHS

Each
1+124,600 $
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
55F2576
Each
1+115,860 $
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
16F2271
Each
1+127,430 $
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
94F8754
Each
1+83,030 $
-
Donut
-
600:5
Class 2
-
2VA
-
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
600A
5A
-
16F2267
Each
1+86,320 $
100A
Donut
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
-
16F2270
Each
1+84,280 $
300A
Donut
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
-
63R2558

RoHS

Each
1+120,400 $
-
Donut
-
50:5
-
-
2VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
CT Series
55F2575
Each
1+106,650 $
75A
Donut
15:1
75:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
75A
5A
-
16F2268
Each
1+67,790 $
150A
Donut
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
-
55F2578
Each
1+110,880 $
300A
Donut
60:1
300:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
300A
5A
-
16F2269
Each
1+71,050 $
200A
Donut
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
-
12M6843

RoHS

Each
10+139,860 $
25+131,170 $
-
Donut
500:5
500:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
-
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS