0
0 articles0,00 $

Toroidal Current Transformers :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de Toroidal Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers provenant des plus grands fabricants mondiaux, notamment : Omega & Hammond.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
50H3634

RoHS

Each
1+139,380 $
5+131,510 $
10+123,630 $
25+119,920 $
50+115,620 $
Plus de tarifs
Toroidal
600:5
600:5
Class 1
20VA
3.5mm
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
67K7800

RoHS

Each
1+81,600 $
Toroidal
-
20:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
20A
5A
RCT Series
57AH8831

RoHS

Each
1+170,540 $
Toroidal
-
1000:5
Class 1
40VA
91mm
Chassis Mount
Screw
Metering & Protection
1kA
5A
RCT Series
57AH8824

RoHS

Each
1+81,600 $
Toroidal
-
125:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
125A
5A
RCT Series
47M1322

RoHS

Each
1+81,600 $
Toroidal
-
75:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
75A
5A
RCT Series
32R7741

RoHS

Each
1+303,710 $
Toroidal
-
2500:5
Class 1
40VA
110mm
Chassis Mount
Screw
Metering & Protection
2.5kA
5A
RCT Series
86K0283

RoHS

Each
1+81,600 $
Toroidal
-
300:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
300A
5A
RCT Series
64M7447

RoHS

Each
1+211,460 $
Toroidal
-
1500:5
Class 1
40VA
110mm
Chassis Mount
Screw
Metering & Protection
1.5kA
5A
RCT Series
57AH8827

RoHS

Each
1+89,240 $
Toroidal
-
60:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
60A
5A
RCT Series
57AH8833

RoHS

Each
1+141,730 $
Toroidal
-
800:5
Class 1
40VA
91mm
Chassis Mount
Screw
Metering & Protection
800A
5A
RCT Series
57AH8830

RoHS

Each
1+114,600 $
Toroidal
-
600:5
Class 1
40VA
60mm
Chassis Mount
Screw
Metering & Protection
600A
5A
RCT Series
08R0924

RoHS

Each
1+81,600 $
Toroidal
-
250:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
250A
5A
RCT Series
57AH8828

RoHS

Each
1+89,240 $
Toroidal
-
400:5
Class 1
40VA
60mm
Chassis Mount
Screw
Metering & Protection
400A
5A
RCT Series
57AH8832

RoHS

Each
1+195,910 $
Toroidal
-
1200:5
Class 1
40VA
91mm
Chassis Mount
Screw
Metering & Protection
1.2kA
5A
RCT Series
57AH8825

RoHS

Each
1+81,600 $
Toroidal
-
150:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
150A
5A
RCT Series
57AH8834

RoHS

Each
1+260,740 $
Toroidal
-
2000:5
Class 1
40VA
110mm
Chassis Mount
Screw
Metering & Protection
2kA
5A
RCT Series
57AH8826

RoHS

Each
1+81,600 $
Toroidal
-
200:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
200A
5A
RCT Series
57AH8829

RoHS

Each
1+103,240 $
Toroidal
-
500:5
Class 1
40VA
60mm
Chassis Mount
Screw
Metering & Protection
500A
5A
RCT Series
57AH8823

RoHS

Each
1+81,600 $
Toroidal
-
100:5
Class 1
40VA
35mm
Chassis Mount
Screw
Metering & Protection
100A
5A
RCT Series
32R7878

RoHS

Each
1+349,740 $
Toroidal
-
3000:5
Class 1
40VA
110mm
Chassis Mount
Screw
Metering & Protection
3kA
5A
RCT Series
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS