100:5 Current Transformers:
46 produit(s) trouvé(s)Trouvez une vaste gamme de 100:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 100:5, 300:5 & 400:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley, Simpson, Hobut & Instrument Transformer.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ 117,680 $ | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 79,030 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
25C2456 | Each | 1+ 268,020 $ | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ 110,510 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ 192,450 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
Each | 1+ 71,640 $ 10+ 64,530 $ 25+ 62,800 $ 50+ 59,540 $ 100+ 55,880 $ Plus de tarifs | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ 102,170 $ 5+ 94,050 $ 10+ 92,200 $ 25+ 90,370 $ 50+ 85,930 $ Plus de tarifs | - | 3-Phase Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+ 33,340 $ 5+ 30,640 $ 10+ 30,060 $ 25+ 29,470 $ 50+ 28,050 $ Plus de tarifs | - | Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
36AJ3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ 146,160 $ 5+ 134,100 $ 10+ 125,230 $ 20+ 123,100 $ | - | 3-Phase Molded Case | - | 100:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
16AM5062 RoHS | Each | 1+ 45,340 $ 10+ 36,310 $ 25+ 32,030 $ 50+ 31,510 $ 100+ 31,000 $ | - | Cable, Bus-bar | - | 100:5 | Class 0.5 | - | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 100A | 5A | CTD-2X Series | |||||
16AM5052 RoHS | CARLO GAVAZZI | Each | 1+ 222,640 $ 5+ 180,980 $ 10+ 178,100 $ 25+ 175,200 $ 50+ 172,130 $ | - | Split Core | - | 100:5 | Class 3 | - | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | ||||
Each | 1+ 48,650 $ | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | Omega 30A 2SFT Series | ||||||
Each | 1+ 48,650 $ | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | Omega 30A 2RL Series | ||||||
74K0433 | INSTRUMENT TRANSFORMER | Each | 1+ 123,340 $ | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 100A | 5A | 21 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | Split Core | - | 100:5 | Class 1 | - | 1.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 100A | 5A | Omega 10A Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 139,890 $ 5+ 128,830 $ 10+ 120,840 $ | - | Split Core | - | 100:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | |||||
42M4011 | TE CONNECTIVITY - CROMPTON | Each | 1+ 122,420 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SFT Series | ||||
42M3966 | TE CONNECTIVITY - CROMPTON | Each | 1+ 115,920 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 6RL Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | - | 100:5 | 100:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 100A | 5A | - | ||||||
42M3941 | TE CONNECTIVITY - CROMPTON | Each | 1+ 78,890 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SHT Series | ||||
42M4000 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,430 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | ||||
83K9562 | TE CONNECTIVITY - CROMPTON | Each | 1+ 72,230 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 100A | 5A | 2SHT Series | ||||
42M4025 | TE CONNECTIVITY - CROMPTON | Each | 1+ 126,940 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | ||||
Each | 1+ 82,470 $ 10+ 74,290 $ 25+ 72,300 $ 50+ 68,540 $ 100+ 64,330 $ Plus de tarifs | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | ||||||