1600:5 Current Transformers:
14 produit(s) trouvé(s)Trouvez une vaste gamme de 1600:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 100:5, 300:5 & 400:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton & Sifam Tinsley.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,000 $ | 1.6kA | Split Core | - | 1600:5 | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.6kA | 5A | Omega 10B Series | ||||||
42M3861 | TE CONNECTIVITY - CROMPTON | Each | 1+ 385,380 $ | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.6kA | 5A | 100 Series | ||||
42M3886 | TE CONNECTIVITY - CROMPTON | Each | 1+ 250,400 $ | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 15VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1.6kA | 5A | 19SHT Series | ||||
42M4030 | TE CONNECTIVITY - CROMPTON | Each | 1+ 142,280 $ | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | ||||
42M4003 | TE CONNECTIVITY - CROMPTON | Each | 1+ 139,640 $ | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | 7RL Series | ||||
42M3874 | TE CONNECTIVITY - CROMPTON | Each | 1+ 396,900 $ | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 1.6kA | 5A | 125 Series | ||||
42M4042 | TE CONNECTIVITY - CROMPTON | Each | 1+ 187,210 $ | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | 76RL Series | ||||
12M6142 | TE CONNECTIVITY - CROMPTON | Each | 1+ 250,550 $ | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 100VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1.6kA | 5A | 8RL Series | ||||
42M4055 | TE CONNECTIVITY - CROMPTON | Each | 1+ 154,790 $ | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 76SFT Series | ||||
42M4016 | TE CONNECTIVITY - CROMPTON | Each | 1+ 142,280 $ | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SFT Series | ||||
Each | 1+ 128,790 $ | - | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7SHT Series | ||||||
Each | 1+ 114,480 $ | - | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7RL Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 50VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7ASHT Series | ||||||
Each | 1+ 159,850 $ | - | ANSI Rated Window Type | - | 1600:5 | Class 1 | - | 15VA | - | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1.6kA | 5A | 19SHT Series | ||||||