0
0 articles0,00 $

Current Transformers :

758 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85C2390
Each
1+
192,450 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
12C2454
Each
1+
117,680 $
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
98B6493
Each
1+
106,730 $
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
32H7160
Each
1+
70,950 $
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
09J4229

RoHS

Each
1+
79,030 $
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
09J4230

RoHS

Each
1+
79,030 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
36K4183
Each
1+
80,680 $
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
42M3925
Each
1+
98,110 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
42M3930
Each
1+
110,510 $
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
10J7703
Each
1+
192,450 $
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
20C3988
Each
1+
249,840 $
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
42M3934
Each
1+
90,600 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
25C2456
Each
1+
268,020 $
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
55F2577
Each
1+
110,040 $
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
05M4232

RoHS

Each
1+
180,150 $
5+
172,230 $
10+
167,470 $
25+
162,720 $
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
85C2465
Each
1+
84,990 $
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
82Y7674

RoHS

Each
1+
70,310 $
10+
63,250 $
25+
61,540 $
50+
58,300 $
100+
54,670 $
Plus de tarifs
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
96W2724

RoHS

Each
1+
1 540,010 $
5+
1 505,870 $
10+
1 471,740 $
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
73K5453
Each
1+
98,110 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
09J4235
Each
1+
158,210 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
42M0679
Each
1+
92,410 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
36AJ3564
TE CONNECTIVITY - CROMPTON
Each
1+
103,060 $
-
3-Phase Molded Case
-
60:0.1
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
50H3622

RoHS

Each
1+
116,560 $
5+
110,390 $
10+
104,220 $
25+
95,370 $
50+
93,520 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
42M3924
Each
1+
80,680 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
50H3630

RoHS

Each
1+
43,180 $
5+
39,790 $
10+
36,380 $
25+
35,160 $
50+
33,960 $
Plus de tarifs
20A
Channel Frame
-
-
Class 1
40Hz
-
1kHz
-
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering
20A
5A
CT5 Series
1-25 sur 758 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS