750:5 Current Transformers:

17 produit(s) trouvé(s)
Trouvez une vaste gamme de 750:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 100:5, 300:5 & 400:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley & Instrument Transformer.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42M3881
Each
1+
0,000 $
750A
ANSI Rated Window Type
750:5
750:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
750A
5A
125 Series
73K5122
Each
1+
166,210 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
40VA
400Hz
108mm
25Hz to 400Hz
Bracket Mount
Stud
Metering
750A
5A
170SHT Series
42M4023
Each
1+
122,420 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SFT Series
42M3929
Each
1+
82,630 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
5RL Series
42M3962
Each
1+
112,440 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
7VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
56SFT Series
42M3952
Each
1+
103,160 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
5SHT Series
42M4008
Each
1+
131,430 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
7RL Series
42M4037
Each
1+
113,340 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SHT Series
42M3939
Each
1+
84,110 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
5SFT Series
42M4096
TE CONNECTIVITY - CROMPTON
Each
1+
191,030 $
750A
-
750:5
750:5
-
50Hz
50VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M4050
TE CONNECTIVITY - CROMPTON
Each
1+
106,690 $
750A
-
750:5
750:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M3975
Each
1+
119,450 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
6RL Series
42M3984
TE CONNECTIVITY - CROMPTON
Each
1+
126,550 $
750A
-
750:5
750:5
-
50Hz
25VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M4079
Each
1+
168,490 $
750A
ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
750A
5A
8RL Series
42M4064
Each
1+
106,690 $
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
76SFT Series
48AC9370

RoHS

Each
1+
71,550 $
-
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
Omega 30B 5SFT Series
48AC9578

RoHS

Each
1+
128,790 $
-
ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
750A
5A
Omega 30E 8ASHT Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS