40Hz Current Transformers:
10 produit(s) trouvé(s)Trouvez une vaste gamme de 40Hz Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 50Hz, 40Hz & 10Hz Current Transformers provenant des plus grands fabricants mondiaux, notamment : Carlo Gavazzi & Hammond.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Accuracy Class
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 184,650 $ 5+ 176,730 $ 10+ 171,970 $ 25+ 167,220 $ | 100A | 1-Phase | - | 40Hz | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
Each | 1+ 41,860 $ 5+ 38,760 $ 10+ 35,660 $ 25+ 34,500 $ 50+ 33,390 $ Plus de tarifs | 20A | Channel Frame | Class 1 | 40Hz | 1kHz | - | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering | 20A | 5mA | CT5 Series | ||||||
CARLO GAVAZZI | Each | 1+ 400,850 $ 5+ 323,260 $ 10+ 310,340 $ 25+ 295,800 $ | 50A | - | Class 2 | 40Hz | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | - | |||||
83F8777 | Each | 1+ 417,910 $ 5+ 399,980 $ 10+ 389,220 $ 25+ 378,460 $ | 25A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | 20mA | A82 Series | |||||
Each | 1+ 417,910 $ 5+ 399,980 $ 10+ 389,220 $ 25+ 378,460 $ | 250A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
CARLO GAVAZZI | Each | 5+ 134,880 $ 10+ 131,250 $ 25+ 127,620 $ | 5A | 1-Phase | - | 40Hz | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | |||||
Each | 1+ 417,910 $ 5+ 399,980 $ 10+ 389,220 $ 25+ 378,460 $ | 500A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 500A | 20mA | A82 Series | ||||||
96F1354 | Each | 1+ 506,950 $ 5+ 408,830 $ 10+ 392,480 $ 25+ 374,080 $ | 100A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | |||||
CARLO GAVAZZI | Each | 1+ 636,640 $ 5+ 513,410 $ 10+ 492,880 $ 25+ 469,780 $ | 100A | 3-Phase | - | 40Hz | 1kHz | 12mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MP Series | |||||
Each | 1+ 506,950 $ 5+ 408,830 $ 10+ 392,480 $ 25+ 374,080 $ | 50A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | 20mA | A82 Series | ||||||