0
0 articles0,00 $

Current Transformers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3896
Each
1+75,660 $
120A
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
120A
5A
2RL Series
42M3901
Each
1+159,350 $
120A
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
120A
5A
2SFT Series
48AC9255

RoHS

Each
1+49,000 $
-
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
120A
5A
Omega 30A 2RL Series
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS