0
0 articles0,00 $

Current Transformers :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3879
Each
1+454,750 $
4kA
ANSI Rated Window Type
4000:5
4000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
4kA
5A
125 Series
30AK8085

RoHS

Each
1+189,000 $
-
ANSI Rated Window Type
-
4000:5
Class 1
-
25VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
4kA
5A
19SHT Series
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS