0
0 articles0,00 $

PCB Transformers :

34 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
55X4547

RoHS

Each
1+12,820 $
5+12,640 $
10+12,440 $
25+12,250 $
50+12,010 $
Plus de tarifs
Split Bobbin
115V, 230V
2 x 24V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
125mA
4.2kV
Through Hole
FS Series
55X4589

RoHS

Each
1+29,980 $
5+29,310 $
10+28,630 $
25+28,090 $
50+27,520 $
Plus de tarifs
Split Bobbin
115V
2 x 12V
20VA
50Hz / 60Hz
Single Primary, Dual Secondary
800mA
4.2kV
Through Hole
F Series
55X4521

RoHS

Each
1+14,290 $
5+14,130 $
10+13,970 $
25+13,820 $
50+13,660 $
Plus de tarifs
Split Bobbin
115V, 230V
2 x 8V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
400mA
4.2kV
Through Hole
FS Series
55X4540

RoHS

Each
10+7,530 $
25+7,190 $
50+7,060 $
Split Bobbin
115V, 230V
2 x 18
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
30mA
4.2kV
Through Hole
FS Series
63T5650

RoHS

Each
10+7,360 $
25+7,240 $
50+7,140 $
100+7,030 $
250+6,890 $
Split Bobbin
115V
2 x 12V
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
45mA
4.2kV
Through Hole
F Series
55X4529

RoHS

Each
10+16,700 $
25+16,260 $
Split Bobbin
115V, 230V
2 x 10V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
600mA
4.2kV
Through Hole
FS Series
55X4504

RoHS

Each
10+8,990 $
25+8,820 $
50+8,660 $
100+8,490 $
250+8,290 $
Split Bobbin
2 x 115V
2 x 5V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
110mA
4.2kV
Through Hole
FS Series
55X4569

RoHS

Each
10+13,460 $
25+13,260 $
50+13,050 $
100+12,850 $
250+12,610 $
Split Bobbin
115V
2 x 6.3V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
500mA
4.2kV
Through Hole
F Series
55X4588

RoHS

Each
10+15,650 $
25+14,940 $
50+14,670 $
Split Bobbin
115V
2 x 12V
12VA
50Hz / 60Hz
Single Primary, Dual Secondary
500mA
4.2kV
Through Hole
F Series
55X4558

RoHS

Each
10+7,360 $
25+7,240 $
50+7,140 $
100+7,030 $
250+6,890 $
Split Bobbin
115V
2 x 5V
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
110mA
4.2kV
Through Hole
F Series
55X4515

RoHS

Each
10+13,520 $
25+12,780 $
50+12,480 $
100+12,230 $
250+11,980 $
Split Bobbin
2 x 115V
2 x 6.3V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
4.2kV
Through Hole
FS Series
55X4512

RoHS

Each
8+26,840 $
10+26,220 $
25+25,720 $
Split Bobbin
2 x 115V
2 x 6.3V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.6A
4.2kV
Through Hole
FS Series
55X4584

RoHS

Each
10+4,660 $
Split Bobbin
115V
2 x 12V
2.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
100mA
4.2kV
Through Hole
F Series
55X4577

RoHS

Each
10+7,360 $
25+7,240 $
50+7,140 $
100+7,030 $
250+6,890 $
Split Bobbin
115V
2 x 10V
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
55mA
4.2kV
Through Hole
F Series
55X4617

RoHS

Each
10+16,260 $
25+15,860 $
Split Bobbin
115V
2 x 28V
12VA
50Hz / 60Hz
Single Primary, Dual Secondary
220mA
4.2kV
Through Hole
F Series
55X4531

RoHS

Each
10+8,240 $
25+7,870 $
50+7,720 $
100+7,570 $
250+7,410 $
Plus de tarifs
Split Bobbin
115V, 230V
2 x 12V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
100mA
4.2kV
Through Hole
FS Series
55X4530

RoHS

Each
10+8,990 $
25+8,820 $
50+8,660 $
100+8,490 $
250+8,290 $
Split Bobbin
115V, 230V
2 x 12V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
45mA
4.2kV
Through Hole
FS Series
03AC1083

RoHS

Each
10+15,210 $
25+14,920 $
50+14,650 $
100+14,370 $
250+14,030 $
Split Bobbin
115V, 230V
18V, 36V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
170mA
4.2kV
Through Hole
FS Series
55X4526

RoHS

Each
10+8,110 $
25+7,740 $
50+7,530 $
Split Bobbin
115V, 230V
2 x 10V
2.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
120mA
4.2kV
Through Hole
FS Series
03AC1084

RoHS

Each
1+7,130 $
10+6,970 $
25+6,820 $
50+6,690 $
100+6,560 $
Plus de tarifs
Split Bobbin
115V
2 x 6.3V
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
90mA
4.2kV
Through Hole
F Series
55X4524

RoHS

Each
10+8,990 $
25+8,820 $
50+8,660 $
100+8,490 $
250+8,290 $
Split Bobbin
115V, 230V
2 x 10V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
55mA
4.2kV
Through Hole
FS Series
55X4567

RoHS

Each
10+9,330 $
25+8,820 $
50+8,610 $
100+8,430 $
250+8,260 $
Plus de tarifs
Split Bobbin
115V
2 x 6.3V
2.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
200mA
4.2kV
Through Hole
F Series
55X4570

RoHS

Each
10+7,000 $
25+6,890 $
50+6,790 $
100+6,670 $
250+6,530 $
Split Bobbin
115V
2 x 8V
1.1VA
50Hz / 60Hz
Single Primary, Dual Secondary
70mA
4.2kV
Through Hole
F Series
55X4579

RoHS

Each
10+9,060 $
25+8,900 $
50+8,730 $
100+8,580 $
250+8,360 $
Split Bobbin
115V
2 x 10V
2.5VA
50Hz / 60Hz
Single Primary, Dual Secondary
120mA
4.2kV
Through Hole
F Series
55X4510

RoHS

Each
10+7,800 $
25+7,440 $
50+7,300 $
100+7,170 $
250+7,030 $
Plus de tarifs
Split Bobbin
2 x 115V
2 x 6.3V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
90mA
4.2kV
Through Hole
FS Series
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS