Bobbin PCB Transformers:
14 produit(s) trouvé(s)Trouvez une vaste gamme de Bobbin PCB Transformers dans Newark Électronique Canada. Nous stockons une large gamme de PCB Transformers, tels que Encapsulated Safety Isolating, Split Bobbin, Low Voltage, Split Bobbin & Encapsulated PCB Transformers provenant des plus grands fabricants mondiaux, notamment : Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 2 x 20V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 376mA | 1.5kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 19,940 $ 5+ 18,840 $ 10+ 17,400 $ 25+ 15,290 $ 50+ 13,940 $ Plus de tarifs | Bobbin | 115V, 230V | 2 x 6.3V | 4.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | 1.5kV | Through Hole | F Series | |||||
Each | 1+ 22,640 $ 5+ 21,530 $ 10+ 19,220 $ 25+ 17,520 $ 50+ 16,570 $ Plus de tarifs | Bobbin | 2 x 115V | 2 x 10V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 20,170 $ 5+ 19,060 $ 10+ 16,760 $ 25+ 15,040 $ 50+ 14,100 $ Plus de tarifs | Bobbin | 115V, 230V | 2 x 12V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 900mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 14,160 $ 5+ 13,960 $ 10+ 13,740 $ 25+ 13,540 $ 50+ 13,280 $ | Bobbin | 2 x 115V | 115V, 230V | 1.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 100mA | 1.5kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 7.5V, 15V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 1.5kV | Through Hole | F Series | |||||
Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 2 x 15V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 13,750 $ 5+ 13,510 $ 10+ 13,290 $ 25+ 13,060 $ 50+ 12,790 $ | Bobbin | 115V | 2 x 6.3V | 4.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 700mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 11,250 $ 5+ 11,070 $ 10+ 10,880 $ 25+ 10,690 $ 50+ 10,460 $ | Bobbin | 115V | 2 x 15V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 50mA | 1.5kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 11,940 $ 5+ 11,290 $ 10+ 10,430 $ 25+ 9,160 $ 50+ 8,360 $ Plus de tarifs | Bobbin | 115V | 2 x 12.6V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 120mA | 1.5kV | Through Hole | F Series | |||||
Each | 1+ 14,640 $ 5+ 13,830 $ 10+ 12,780 $ 25+ 11,240 $ 50+ 10,230 $ Plus de tarifs | Bobbin | 115V | 2 x 15V | 4.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 300mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 16,730 $ 5+ 16,310 $ 10+ 15,890 $ 25+ 15,560 $ | Bobbin | 115V, 230V | 2 x 15V | 7.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 250mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 25,110 $ 5+ 24,470 $ 10+ 23,840 $ 25+ 23,340 $ | Bobbin | 2 x 115V | 2 x 8V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.5A | 1.5kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 13,040 $ 5+ 12,320 $ 10+ 11,390 $ 25+ 10,010 $ 50+ 9,120 $ Plus de tarifs | Bobbin | 2 x 115V | 2 x 15V | 1.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 100mA | 1.5kV | Through Hole | F Series | |||||