Encapsulated PCB Transformers:
58 produit(s) trouvé(s)Trouvez une vaste gamme de Encapsulated PCB Transformers dans Newark Électronique Canada. Nous stockons une large gamme de PCB Transformers, tels que Encapsulated Safety Isolating, Split Bobbin, Low Voltage, Split Bobbin & Encapsulated PCB Transformers provenant des plus grands fabricants mondiaux, notamment : Solahd, Vigortronix & Pulse Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 100,580 $ 5+ 96,550 $ 10+ 93,540 $ 25+ 90,520 $ 50+ 87,500 $ Plus de tarifs | Encapsulated | 240V, 480V | 110V, 115V, 120V | 100VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 383,280 $ | Encapsulated | 2 x 240V | 110V, 115V, 120V | 1kVA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
VIGORTRONIX | Each | 1+ 6,720 $ 10+ 6,400 $ 25+ 6,080 $ 50+ 5,770 $ 100+ 5,550 $ Plus de tarifs | Encapsulated | 2 x 115V | 2 x 12V | 2.3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 95mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 2 x 115V | 2 x 24V | 1.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 31mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 6,720 $ 10+ 6,400 $ 25+ 6,080 $ 50+ 5,770 $ 100+ 5,550 $ Plus de tarifs | Encapsulated | 2 x 115V | 2 x 9V | 2.3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 127mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 230V | 2 x 12V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 62mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 230V | 2 x 15V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 50mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 6,720 $ 10+ 6,400 $ 25+ 6,080 $ 50+ 5,770 $ 100+ 5,550 $ Plus de tarifs | Encapsulated | 230V | 2 x 9V | 2.3VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 127mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 230V | 2 x 9V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 83mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 230V | 2 x 6V | 1.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 125mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 5,540 $ 10+ 5,290 $ 25+ 5,020 $ 50+ 4,760 $ 100+ 4,580 $ Plus de tarifs | Encapsulated | 2 x 115V | 2 x 6V | 1.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 125mA | 3.75kV | Through Hole | - | |||||
VIGORTRONIX | Each | 1+ 6,720 $ 10+ 6,400 $ 25+ 6,080 $ 50+ 5,770 $ 100+ 5,550 $ Plus de tarifs | Encapsulated | 2 x 115V | 2 x 15V | 2.3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 76mA | 3.75kV | Through Hole | - | |||||
02AM1257 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,510 $ 10+ 6,830 $ 25+ 6,380 $ 50+ 6,080 $ 100+ 5,950 $ Plus de tarifs | Encapsulated | 500V | - | - | 3MHz to 30MHz | Single Primary, Dual Secondary | - | 3kV | Surface Mount | - | ||||
02AM1253 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,130 $ 10+ 4,720 $ 25+ 4,420 $ 50+ 4,370 $ 100+ 4,300 $ Plus de tarifs | Encapsulated | 500V | - | - | 3MHz to 30MHz | Single Primary, Dual Secondary | - | 500VAC | Surface Mount | - | ||||
02AM1255 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,800 $ 10+ 5,330 $ 25+ 5,130 $ 50+ 5,010 $ 100+ 4,870 $ Plus de tarifs | Encapsulated | 16V | - | - | 3MHz to 30MHz | Single Primary, Dual Secondary | - | 500VAC | Surface Mount | - | ||||
Each | 1+ 322,730 $ | Encapsulated | 120V, 240V | 24V | 500VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 420,950 $ | Encapsulated | 230V, 400V, 460V | 110V, 115V, 120V | 500VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 133,790 $ 10+ 129,620 $ 25+ 125,440 $ 50+ 121,250 $ 100+ 117,070 $ | Encapsulated | 220V, 230V, 240V, 440V, 460V , 480V | 110V, 115V, 120V | 200VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 77,190 $ 10+ 73,950 $ 25+ 70,700 $ 50+ 67,450 $ 100+ 64,190 $ | Encapsulated | 2 x 240V | 110V, 115V, 120V | 50VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 501,500 $ | Encapsulated | 208V, 240V, 415V, 480V, 600V | 110V, 115V, 120V | 500VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 88,230 $ 10+ 86,390 $ 25+ 84,540 $ 50+ 82,710 $ 100+ 80,870 $ | Encapsulated | 2 x 240V | 110V, 115V, 120V | 75VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 566,220 $ | Encapsulated | 208V, 240V, 415V, 480V, 600V, 200V, 230V, 400V, 460V, 575V, 220V, 277V, 380V | 110V, 115V, 120V | 750VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 250,570 $ | Encapsulated | 2 x 240V | 110V, 115V, 120V | 500VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 158,960 $ 10+ 154,910 $ 25+ 137,880 $ 50+ 126,520 $ 100+ 119,220 $ Plus de tarifs | Encapsulated | 2 x 120V | 24V | 100VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 277,780 $ 5+ 263,900 $ 10+ 255,570 $ | Encapsulated | 208V, 240V, 415V, 480V, 600V | 110V, 115V, 120V | 100VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||