Toroidal Power Transformers :

560 produit(s) trouvé(s)
Trouvez une vaste gamme de Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Toroidal Power Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4929

RoHS

Each
1+107,750 $
5+101,320 $
10+98,050 $
25+93,100 $
50+86,310 $
Plus de tarifs
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
38K4876

RoHS

Each
1+33,130 $
5+30,740 $
10+29,340 $
25+27,750 $
50+25,760 $
Plus de tarifs
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
38K4874

RoHS

Each
1+34,310 $
5+31,920 $
10+30,520 $
25+28,930 $
50+26,940 $
Plus de tarifs
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
11R8060

RoHS

Each
1+49,490 $
5+47,710 $
10+46,370 $
25+45,440 $
50+44,520 $
Plus de tarifs
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
11R8079

RoHS

Date/Lot Code

Each
1+56,350 $
5+53,780 $
10+52,750 $
25+51,690 $
50+50,640 $
Plus de tarifs
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4898

RoHS

Each
1+54,670 $
5+50,860 $
10+48,640 $
25+46,090 $
50+42,930 $
Plus de tarifs
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
38K4911

RoHS

Each
1+70,760 $
5+65,680 $
10+62,660 $
25+59,270 $
50+55,040 $
Plus de tarifs
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
11R8054

RoHS

Date/Lot Code

Each
1+56,100 $
5+53,540 $
10+52,510 $
25+51,460 $
50+50,420 $
Plus de tarifs
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
38K4878

RoHS

Each
1+34,310 $
5+31,920 $
10+30,520 $
25+28,930 $
50+26,940 $
Plus de tarifs
30VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
600mA
MCTA
38K4881

RoHS

Each
1+37,690 $
5+34,970 $
10+33,370 $
25+31,570 $
50+29,310 $
Plus de tarifs
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
47X1951

RoHS

Each
1+191,330 $
5+181,870 $
10+172,400 $
25+162,800 $
50+155,750 $
Plus de tarifs
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
38K4918

RoHS

Each
1+86,960 $
5+81,780 $
10+79,140 $
25+75,150 $
50+69,670 $
Plus de tarifs
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
11R8055

RoHS

Date/Lot Code

Each
1+249,450 $
5+235,800 $
10+228,970 $
25+224,400 $
50+219,810 $
Plus de tarifs
500VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
60mm
4.34A
VPT Series
38K4923

RoHS

Each
1+90,040 $
5+84,670 $
10+81,930 $
25+77,800 $
50+72,140 $
Plus de tarifs
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
54X7472

RoHS

Each
1+91,180 $
5+86,390 $
10+81,590 $
25+78,050 $
50+73,890 $
Plus de tarifs
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7516

RoHS

Each
1+146,530 $
5+141,320 $
10+136,110 $
25+126,500 $
50+121,850 $
Plus de tarifs
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+280,380 $
5+265,520 $
10+250,660 $
25+241,300 $
50+236,020 $
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7539

RoHS

Each
1+104,750 $
5+99,230 $
10+93,700 $
25+93,340 $
50+86,180 $
Plus de tarifs
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
54X7561

RoHS

Each
1+280,380 $
5+265,520 $
10+250,660 $
25+241,300 $
50+235,220 $
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
38K4651

RoHS

Each
1+27,510 $
5+25,960 $
10+24,140 $
25+22,390 $
50+20,500 $
Plus de tarifs
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
53X1008

RoHS

Each
1+91,180 $
5+85,390 $
10+79,580 $
25+76,190 $
50+73,490 $
Plus de tarifs
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7502

RoHS

Each
1+91,180 $
5+88,420 $
10+85,640 $
25+76,880 $
50+73,480 $
Plus de tarifs
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
38K4895

RoHS

Each
1+46,900 $
5+43,640 $
10+41,720 $
25+39,550 $
50+36,830 $
Plus de tarifs
80VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
1.6A
MCTA
38K4880

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.78A
MCTA
38K4899

RoHS

Each
1+54,670 $
5+50,860 $
10+48,640 $
25+46,090 $
50+42,930 $
Plus de tarifs
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
1-25 sur 560 articles
sur 23 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS