Toroidal Power Transformers:

532 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
54X7471

RoHS

Each
1+
89,780 $
5+
84,660 $
10+
79,540 $
25+
76,500 $
50+
74,020 $
Plus de tarifs
30VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
125mA
1182 Series
54X7552

RoHS

Each
1+
378,720 $
5+
360,010 $
10+
341,320 $
25+
334,030 $
1.5kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
12.8A
1182 Series
54X7476

RoHS

Each
1+
135,640 $
5+
127,540 $
10+
119,420 $
25+
115,960 $
50+
112,680 $
Plus de tarifs
225VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
7.5A
1182 Series
54X7479

RoHS

Each
1+
127,750 $
5+
123,440 $
10+
119,130 $
25+
115,820 $
50+
112,750 $
Plus de tarifs
225VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
12.5A
1182 Series
54X7534

RoHS

Each
1+
279,200 $
5+
264,920 $
10+
250,630 $
25+
241,590 $
1kVA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
4.17A
1182 Series
54X7506

RoHS

Each
1+
88,170 $
5+
85,950 $
10+
83,710 $
25+
82,180 $
50+
80,780 $
Plus de tarifs
30VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
3.34A
1182 Series
54X7545

RoHS

Each
1+
186,610 $
5+
178,100 $
10+
169,580 $
25+
164,020 $
50+
158,770 $
500VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
16.66A
1182 Series
95B5021

RoHS

Each
1+
112,840 $
5+
111,150 $
10+
109,440 $
25+
104,880 $
50+
100,450 $
Plus de tarifs
120VA
2 x 18
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
101mm
42.7mm
6.66A
182 Series
33P8808

RoHS

Each
1+
83,150 $
25+
79,710 $
50+
76,260 $
100+
72,810 $
250+
70,100 $
160VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
5.33A
VTX
38K4650

RoHS

Each
1+
36,840 $
25+
35,180 $
50+
33,530 $
100+
31,890 $
250+
30,600 $
5VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
208mA
-
38K4640

RoHS

Each
1+
34,990 $
25+
33,420 $
50+
31,850 $
100+
30,290 $
250+
29,060 $
1.6VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
42mm
23mm
67mA
-
33P8847

RoHS

Each
1+
196,230 $
25+
188,100 $
50+
179,950 $
100+
171,820 $
250+
165,430 $
500VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
10A
VTX
38K4904

RoHS

Each
1+
82,540 $
25+
78,840 $
50+
75,150 $
100+
71,450 $
250+
68,540 $
120VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
5A
MCTA
38K4892

RoHS

Each
1+
64,250 $
25+
61,370 $
50+
58,500 $
100+
55,620 $
250+
53,350 $
80VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
3.33A
MCTA
38K4879

RoHS

Each
1+
53,460 $
25+
51,070 $
50+
48,680 $
100+
46,280 $
250+
44,400 $
50VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
4.17A
MCTA
38K4896

RoHS

Each
1+
64,250 $
25+
61,370 $
50+
58,500 $
100+
55,620 $
250+
53,350 $
80VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
730mA
MCTA
38K4928

RoHS

Each
1+
135,320 $
25+
129,260 $
50+
123,200 $
100+
117,140 $
250+
112,390 $
250VA
2 x 50V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
2.5A
MCTA
33P8811

RoHS

Each
1+
83,150 $
25+
79,710 $
50+
76,260 $
100+
72,810 $
250+
70,100 $
160VA
2 x 30V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
2.67A
VTX
38K4658

RoHS

Each
1+
37,270 $
25+
35,600 $
50+
33,930 $
100+
32,270 $
250+
30,950 $
7VA
2 x 18V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
24mm
194mA
-
33P8850

RoHS

Each
1+
196,230 $
25+
188,100 $
50+
179,950 $
100+
171,820 $
250+
165,430 $
500VA
2 x 40V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
6.25A
VTX
54X7482

RoHS

Each
1+
101,780 $
5+
96,070 $
10+
90,350 $
25+
85,520 $
50+
83,610 $
Plus de tarifs
80VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
728mA
1182 Series
54X7526

RoHS

Each
1+
217,290 $
5+
216,230 $
10+
215,180 $
25+
213,770 $
750VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
3.13A
1182 Series
54X7509

RoHS

Each
1+
93,450 $
5+
89,900 $
10+
86,340 $
25+
81,650 $
50+
79,860 $
Plus de tarifs
50VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
4.16A
1182 Series
54X7529

RoHS

Each
1+
100,240 $
5+
95,320 $
10+
90,370 $
25+
85,530 $
50+
83,610 $
Plus de tarifs
80VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
8.88A
1182 Series
54X7477

RoHS

Each
1+
97,500 $
5+
91,900 $
10+
86,270 $
25+
81,650 $
50+
79,850 $
Plus de tarifs
50VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
454mA
1182 Series
51-75 sur 532 articles
sur 22 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS